Part Details for CU209-TW202A by Noritake Co Inc
Results Overview of CU209-TW202A by Noritake Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CU209-TW202A Information
CU209-TW202A by Noritake Co Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CU209-TW202A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8257
|
Newark | Vfd Module, 1X20, 9Mm, Resolution:1 X 20, Viewing Area (H X W):8.85Mm X 112.6Mm, Character Format:Dot Matrix, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Supply Current:240Ma, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Noritake Itron CU209-TW202A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$252.6900 | Buy Now |
DISTI #
775-CU209-TW202A
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD T-VERSION 1X20 DISP 112.6 x 8.85 RoHS: Compliant | 0 |
|
$244.3000 / $263.8900 | Order Now |
Part Details for CU209-TW202A
CU209-TW202A CAD Models
CU209-TW202A Part Data Attributes
|
CU209-TW202A
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
CU209-TW202A
Noritake Co Inc
Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NORITAKE ITRON | |
Character Font Type | 5x7 Dot | |
Characters Per Row | 20 | |
Color@Wavelength | Blue-Green | |
Display Format | 20X1 | |
Display Height | 8.85 mm | |
Horizontal Pixel Count | 20 Pixel | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT CHARACTER DISPLAY MODULE | |
Overall Depth | 9.6 mm | |
Overall Height | 34 mm | |
Overall Length | 164 mm | |
Rows Per Display | 1 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 1 Pixel |
CU209-TW202A Frequently Asked Questions (FAQ)
-
Store in a dry, cool place, away from direct sunlight and moisture. Avoid exposure to extreme temperatures, humidity, and physical stress.
-
Yes, but ensure proper mounting and secure fastening to prevent damage or dislodging. Consult Noritake Co Inc for specific vibration resistance data.
-
Use a soft, dry cloth to wipe away dirt and debris. Avoid using harsh chemicals, abrasive materials, or excessive moisture, which can damage the display.
-
The recommended operating temperature range is -20°C to 70°C (-4°F to 158°F). However, consult Noritake Co Inc for specific temperature ratings and derating information.
-
Yes, but ensure proper optical bonding, anti-reflective coatings, and sufficient backlighting to maintain visibility. Consult Noritake Co Inc for specific recommendations.