Part Details for CU20029-UW1J by Noritake Co Inc
Results Overview of CU20029-UW1J by Noritake Co Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CU20029-UW1J Information
CU20029-UW1J by Noritake Co Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CU20029-UW1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8255
|
Newark | Vfd Module, 2X20, 9Mm, Resolution:2 X 20, Viewing Area (H X W):18.8Mm X 102.6Mm, Character Format:Dot Matrix, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Supply Current:400Ma, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Noritake Itron CU20029-UW1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$162.6500 / $168.7900 | Buy Now |
DISTI #
286-1096-ND
|
DigiKey | MODULE VF DISPLAY 20X2 9MM CHAR Min Qty: 1 Lead time: 52 Weeks Container: Tray |
103 In Stock |
|
$178.9290 / $205.0400 | Buy Now |
DISTI #
775-CU20029-UW1J
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD 2x20 VFD w/ Controller RoHS: Compliant | 78 |
|
$156.9000 / $180.2900 | Buy Now |
DISTI #
CU20029-UW1J
|
TME | Display: VFD, alphanumeric, 20x2, Char: 9.2mm, 350cd/m2, PIN: 20 Min Qty: 1 | 7 |
|
$153.8900 / $172.3500 | Buy Now |
DISTI #
VFDCU20029ECPB
|
Maritex | Matrix Module , Noritake, 20x2 bigChars, screen 102.6x18.8mm, +5V, -40+85C, RoHS, Noritake Min Qty: 1 Package Multiple: 1 | 1 |
|
$124.7710 / $146.9180 | Buy Now |
Part Details for CU20029-UW1J
CU20029-UW1J CAD Models
CU20029-UW1J Part Data Attributes
|
CU20029-UW1J
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
CU20029-UW1J
Noritake Co Inc
Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Noritake | |
Character Font Type | 5x8 + CSR | |
Characters Per Row | 20 | |
Display Format | 20X2 | |
Horizontal Pixel Count | 102.6 Pixel | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT CHARACTER DISPLAY MODULE | |
Overall Depth | 15.9 mm | |
Overall Height | 43 mm | |
Overall Length | 146 mm | |
Rows Per Display | 2 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 18.8 Pixel | |
Viewing Area Height | 19 mm | |
Viewing Area Length | 103 mm |
CU20029-UW1J Frequently Asked Questions (FAQ)
-
Store in a dry, cool place away from direct sunlight, with a temperature range of 10°C to 30°C and humidity below 70%.
-
Yes, but ensure proper sealing and protection from environmental factors like moisture, UV, and extreme temperatures.
-
The maximum operating temperature is 85°C, but it's recommended to operate within 70°C for optimal performance and lifespan.
-
Handle the component by the edges, avoid touching the electrodes, and use an anti-static wrist strap or mat to prevent ESD damage.
-
Use a soldering temperature profile with a peak temperature of 240°C, a dwell time of 1-2 seconds, and a cooling rate of 4°C/second.