Part Details for CTX100-1-52M-R by Cooper Industries
Results Overview of CTX100-1-52M-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTX100-1-52M-R Information
CTX100-1-52M-R by Cooper Industries is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for CTX100-1-52M-R
CTX100-1-52M-R CAD Models
CTX100-1-52M-R Part Data Attributes
|
CTX100-1-52M-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CTX100-1-52M-R
Cooper Industries
General Purpose Inductor, 100uH, 2 Element, Iron-Core, 7763, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7763 | |
Construction | Vertical Mount | |
Core Material | IRON | |
DC Resistance | 0.106 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.7 mm | |
Package Length | 19.6 mm | |
Package Style | Toroidal | |
Package Width | 16.1 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for CTX100-1-52M-R
This table gives cross-reference parts and alternative options found for CTX100-1-52M-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX100-1-52M-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTX100-1 | Eaton Electronics | Check for Price | 2 ELEMENT, 99.23 uH, GENERAL PURPOSE INDUCTOR, SMD | CTX100-1-52M-R vs CTX100-1 |
CTX100-1-52 | Cooper Industries | Check for Price | General Purpose Inductor, 100.4uH, 20%, 1 Element, Iron-Core, RADIAL LEADED-2 | CTX100-1-52M-R vs CTX100-1-52 |
CTX100-10-52LP-R | Cooper Industries | Check for Price | 1 ELEMENT, 99.38uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | CTX100-1-52M-R vs CTX100-10-52LP-R |
CTX100-1A | Cooper Industries | Check for Price | General Purpose Inductor, 100uH, 25%, 1 Element, Iron-Core, SMD | CTX100-1-52M-R vs CTX100-1A |