Part Details for CTX10-4A-R by Coiltronics
Results Overview of CTX10-4A-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTX10-4A-R Information
CTX10-4A-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CTX10-4A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4391
|
Newark | Inductor, 10Uh, 25%, Product Range:Octa-Pac Plus Ctx 4A Series, Inductance, Parallel:10.53Μh, Rms Current - Parallel:4.67A, Saturation Current - Parallel:4.09A, Coupled Inductor Case:11.43Mm X 11.43Mm X 6.35Mm, Dc Resistance Max - Rohs Compliant: Yes |Eaton Coiltronics CTX10-4A-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 597 |
|
$3.9500 / $6.1800 | Buy Now |
DISTI #
54K4288
|
Newark | Power Inductor, 10Uh, 4.67A, 25%, Full Reel, Product Range:Octa-Pac Plus Ctx 4A Series, Inductance, Parallel:10.53Μh, Rms Current, Parallel:4.67A, Saturation Current, Parallel:4.09A, Dc Resistance Max, Parallel:0.02Ohm Rohs Compliant: Yes |Eaton Coiltronics CTX10-4A-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 / $4.3800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 10.53uH/42.11uH 25% 100KHz Amorphous Metal 4.67A/2.33A 0.02Ohm/0.081Ohm DCR T/R RoHS: Compliant | 0 |
|
$2.6500 / $3.6300 | Buy Now |
Part Details for CTX10-4A-R
CTX10-4A-R CAD Models
CTX10-4A-R Part Data Attributes
|
CTX10-4A-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX10-4A-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP, 4545 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | COILTRONICS | |
Core Material | AMORPHOUS METAL | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.67 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
CTX10-4A-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the CTX10-4A-R can be found in the Coiltronics application note AN-001, which provides detailed guidelines for PCB layout and assembly.
-
The CTX10-4A-R has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to provide adequate thermal relief, such as using thermal vias or heat sinks, and to follow proper PCB design and assembly practices.
-
The SRF of the CTX10-4A-R is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Alternatively, you can contact Coiltronics' technical support for more information.
-
The CTX10-4A-R is designed to meet the vibration requirements of IEC 60068-2-6, but it's still essential to evaluate the inductor's performance in your specific application. You may need to add additional mechanical support or consider a more ruggedized inductor design.
-
The saturation current of the CTX10-4A-R can be determined by consulting the inductor's DC current rating and the application's specific requirements. You can also use Coiltronics' online inductor selection tool or consult with their technical support team for guidance.