Part Details for CTMCC0805KTB500104 by Central Technologies
Results Overview of CTMCC0805KTB500104 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTMCC0805KTB500104 Information
CTMCC0805KTB500104 by Central Technologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CTMCC0805KTB500104
CTMCC0805KTB500104 CAD Models
CTMCC0805KTB500104 Part Data Attributes
|
CTMCC0805KTB500104
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0805KTB500104
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0805KTB500104
This table gives cross-reference parts and alternative options found for CTMCC0805KTB500104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0805KTB500104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U0805R104KCT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE | CTMCC0805KTB500104 vs U0805R104KCT |
500R15W104KT4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | CTMCC0805KTB500104 vs 500R15W104KT4T |
UMK212BJ104KG-B | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | CTMCC0805KTB500104 vs UMK212BJ104KG-B |
CL21B104KBFXPJE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | CTMCC0805KTB500104 vs CL21B104KBFXPJE |
GRM40X7R104K050AJ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | CTMCC0805KTB500104 vs GRM40X7R104K050AJ |
C0805X104K50PT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CTMCC0805KTB500104 vs C0805X104K50PT |
08052R104K9BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | CTMCC0805KTB500104 vs 08052R104K9BF0D |
08055C104KAZ9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | CTMCC0805KTB500104 vs 08055C104KAZ9A |
VJ0805Y104KXAMB | Vishay Vitramon | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | CTMCC0805KTB500104 vs VJ0805Y104KXAMB |
CL21B104KBC5PNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CTMCC0805KTB500104 vs CL21B104KBC5PNS |