Part Details for CTLL2012SF-56NJ by Central Technologies
Results Overview of CTLL2012SF-56NJ by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTLL2012SF-56NJ Information
CTLL2012SF-56NJ by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CTLL2012SF-56NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTLL2012SF-56NJ-ND
|
DigiKey | SMD HIGH FREQCER MULTIL INDUCTOR Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25 In Stock |
|
$0.2137 / $0.3400 | Buy Now |
DISTI #
84423082
|
Verical | CTLL2012SF-56NJ Min Qty: 25 Package Multiple: 1 | Americas - 25 |
|
$0.2992 / $2.8000 | Buy Now |
Part Details for CTLL2012SF-56NJ
CTLL2012SF-56NJ CAD Models
CTLL2012SF-56NJ Part Data Attributes
|
CTLL2012SF-56NJ
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012SF-56NJ
Central Technologies
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |