Part Details for CTDS3316PF-103 by Central Technologies
Results Overview of CTDS3316PF-103 by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTDS3316PF-103 Information
CTDS3316PF-103 by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CTDS3316PF-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDS3316PF-103-ND
|
DigiKey | 10UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4005 In Stock |
|
$1.1513 / $1.8400 | Buy Now |
DISTI #
84422578
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 2A 0.101Ohm DCR T/R Min Qty: 28 Package Multiple: 1 | Americas - 4005 |
|
$1.6118 / $2.5788 | Buy Now |
Part Details for CTDS3316PF-103
CTDS3316PF-103 CAD Models
CTDS3316PF-103 Part Data Attributes
|
CTDS3316PF-103
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDS3316PF-103
Central Technologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.101 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDS3316PF-103
This table gives cross-reference parts and alternative options found for CTDS3316PF-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDS3316PF-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DT3316P-103 | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137 | CTDS3316PF-103 vs DT3316P-103 |
CTDT3316P-103 | Central Technologies | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | CTDS3316PF-103 vs CTDT3316P-103 |
DS3316P-103MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | CTDS3316PF-103 vs DS3316P-103MTB |
DT3316P-103MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | CTDS3316PF-103 vs DT3316P-103MTD |
PCIS40-100M-RC | Allied Components International | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, ROHS COMPLIANT | CTDS3316PF-103 vs PCIS40-100M-RC |
DS3316P-103MLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | CTDS3316PF-103 vs DS3316P-103MLD |
DS3316P-103MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | CTDS3316PF-103 vs DS3316P-103MLB |
CTDS3316PF-103 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile is 260°C for 10 seconds, with a peak temperature of 240°C. However, it's essential to follow the soldering guidelines provided by Central Technologies or consult with their technical support team for specific guidance.
-
While the CTDS3316PF-103 is a robust component, it's essential to consider the vibration specifications in your application. Central Technologies recommends consulting their technical support team to discuss the specific vibration requirements and determine if this capacitor is suitable for your use case.
-
The ESR of CTDS3316PF-103 is not explicitly stated in the datasheet. However, according to Central Technologies' technical support, the typical ESR value for this capacitor is around 0.05 ohms at 100 kHz. For more accurate information, please consult with their technical support team.
-
Yes, the CTDS3316PF-103 is compatible with lead-free soldering processes. Central Technologies ensures that their components meet the requirements for lead-free soldering, making it suitable for RoHS-compliant applications.
-
The MSL of CTDS3316PF-103 is MSL 2, which means it can withstand a maximum of 24 hours of exposure to a humidity level of 60% at 30°C before soldering. It's essential to follow proper storage and handling procedures to prevent moisture absorption.