Part Details for CT3145-1 by Cal Test Electronics
Results Overview of CT3145-1 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT3145-1 Information
CT3145-1 by Cal Test Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CT3145-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3145-1-ND
|
DigiKey | FUSED MODULAR PROBE 10A/600V BRO Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0000 | Buy Now |
DISTI #
510-CT3145-1
|
Mouser Electronics | Test Probes Fused Modular Probe, 10A/600V - Brown RoHS: Compliant | 0 |
|
$21.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0000 / $19.0000 | Buy Now |
DISTI #
41022.1
|
TestEquity LLC | Cal Test Electronics CT3145-1 Fused Modular Probe, 4mm Plug, 10 A, 600 V, 4.5" Long, Brown | 0 |
|
$21.0000 | Buy Now |