Part Details for CT3134-6 by Cal Test Electronics
Results Overview of CT3134-6 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT3134-6 Information
CT3134-6 by Cal Test Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CT3134-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0014
|
Newark | Diy 4Mm Shth Jack, Solderless - Blue Rohs Compliant: Yes |Cal Test Electronics CT3134-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 | Buy Now |
DISTI #
BKCT3134-6-ND
|
DigiKey | CONN BANANA JACK SOLDERLESS BLUE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
381 In Stock |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $3.9900 | Buy Now |
DISTI #
41013.1
|
TestEquity LLC | Cal Test Electronics CT3134-6 DIY 4mm Shth Jack, Solderless - Blue | 0 |
|
$4.2700 | Buy Now |
Part Details for CT3134-6
CT3134-6 CAD Models
CT3134-6 Part Data Attributes
|
CT3134-6
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT3134-6
Cal Test Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | BRASS |
CT3134-6 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CT3134-6 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output leads to reduce noise and electromagnetic interference (EMI).
-
To ensure accurate current measurement, make sure to follow the recommended burden resistor value, keep the CT3134-6 away from high-frequency noise sources, and use a low-noise, high-accuracy analog-to-digital converter (ADC) for signal conditioning.
-
The CT3134-6 can operate within a temperature range of -40°C to +85°C, but it's recommended to derate the current rating at higher temperatures to ensure reliable operation.
-
Yes, the CT3134-6 can be used for AC current measurement, but it's essential to ensure the AC signal is within the specified frequency range (50 Hz to 1 kHz) and amplitude (up to 100 A) for accurate measurement.
-
Calibration involves adjusting the burden resistor value to match the specific application requirements. It's recommended to follow the manufacturer's calibration procedure and use a high-accuracy current source for calibration.