Part Details for CT2870-10-9 by Cal Test Electronics
Results Overview of CT2870-10-9 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2870-10-9 Information
CT2870-10-9 by Cal Test Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CT2870-10-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2870-10-9-ND
|
DigiKey | TEST LEAD SOCKET TO SOCKET 4" Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7000 | Buy Now |
DISTI #
510-CT2870-10-9
|
Mouser Electronics | Test Leads MicroLead, 031 J-J - SILIC, 10cm, White | 0 |
|
$6.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7150 / $6.0320 | Buy Now |
DISTI #
40628.1
|
TestEquity LLC | Cal Test Electronics CT2870-10-9 Micro Test Lead, .8mm, Jack(f) x 2, Silicone, 10 cm, White | 0 |
|
$6.0300 | Buy Now |