Part Details for CT2870-10-2 by Cal Test Electronics
Results Overview of CT2870-10-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2870-10-2 Information
CT2870-10-2 by Cal Test Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CT2870-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2870-10-2-ND
|
DigiKey | TEST LEAD SOCKET TO SOCKET 4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
510-CT2870-10-2
|
Mouser Electronics | Test Leads MicroLead, 0.031 J-J-SILIC 10cm RED RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
DISTI #
V99:2348_22270660
|
Arrow Electronics | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1811 | Americas - 6 |
|
$0.6539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7790 / $8.3140 | Buy Now |