-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT12010T0050JTR by Kyocera AVX Components is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-CT12010T0050JTR
|
Mouser Electronics | High Frequency/RF Resistors 50ohms 5% 30W RoHS: Compliant | 885 |
|
$1.7400 / $5.1400 | Buy Now |
DISTI #
CT12010T0050JBK
|
Richardson RFPD | RF TERMINATION Min Qty: 50 | 0 |
|
$0.7800 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CT12010T0050JTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CT12010T0050JTR
Kyocera AVX Components
RF/Microwave Termination,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
Yes, the CT12010T0050JTR capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
The maximum operating voltage derating for the CT12010T0050JTR capacitor is 80% of the rated voltage. This means that if the capacitor is rated for 50V, the maximum operating voltage should not exceed 40V to ensure reliable operation.
The CT12010T0050JTR capacitor is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the capacitor's impedance, ESR, and ESL when designing high-frequency circuits to ensure optimal performance.
The CT12010T0050JTR capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring special handling or storage procedures.