Part Details for CT1008CSF-561J by Central Technologies
Results Overview of CT1008CSF-561J by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT1008CSF-561J Information
CT1008CSF-561J by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CT1008CSF-561J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2225 |
|
RFQ |
Part Details for CT1008CSF-561J
CT1008CSF-561J CAD Models
CT1008CSF-561J Part Data Attributes
|
CT1008CSF-561J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1008CSF-561J
Central Technologies
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 415 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for CT1008CSF-561J
This table gives cross-reference parts and alternative options found for CT1008CSF-561J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1008CSF-561J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BWCS00292821R56J00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | CT1008CSF-561J vs BWCS00292821R56J00 |
FHW1008UCR56JSB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.56uH, 5%, Ceramic-Core, 1008, | CT1008CSF-561J vs FHW1008UCR56JSB |
FHW1008UCR56JGB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | CT1008CSF-561J vs FHW1008UCR56JGB |
CS1008-R56J-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | CT1008CSF-561J vs CS1008-R56J-N |