Part Details for CT0805CSF-561G by Central Technologies
Results Overview of CT0805CSF-561G by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT0805CSF-561G Information
CT0805CSF-561G by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CT0805CSF-561G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT0805CSF-561G-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11772 In Stock |
|
$0.4838 / $0.7700 | Buy Now |
DISTI #
84421855
|
Verical | CT0805CSF-561G Min Qty: 65 Package Multiple: 1 | Americas - 11772 |
|
$0.6538 / $1.2484 | Buy Now |
Part Details for CT0805CSF-561G
CT0805CSF-561G CAD Models
CT0805CSF-561G Part Data Attributes
|
CT0805CSF-561G
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0805CSF-561G
Central Technologies
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 340 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for CT0805CSF-561G
This table gives cross-reference parts and alternative options found for CT0805CSF-561G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0805CSF-561G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST336RAA561GLZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | CT0805CSF-561G vs ST336RAA561GLZ |
ST336RAA561GPZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | CT0805CSF-561G vs ST336RAA561GPZ |
ST336RAA561GAH | Coilcraft Inc | Check for Price | General Purpose Inductor | CT0805CSF-561G vs ST336RAA561GAH |
CI0805-R56-GTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | CT0805CSF-561G vs CI0805-R56-GTQ |
ST336RAA561GAZ | Coilcraft Inc | Check for Price | General Purpose Inductor | CT0805CSF-561G vs ST336RAA561GAZ |
0805CS-561XGEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | CT0805CSF-561G vs 0805CS-561XGEC |
0805CS-561XGBB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | CT0805CSF-561G vs 0805CS-561XGBB |
LCWC0805GR56QTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | CT0805CSF-561G vs LCWC0805GR56QTAR |
WRFI0805-S-R56GT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | CT0805CSF-561G vs WRFI0805-S-R56GT |
0805CS-561XGRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | CT0805CSF-561G vs 0805CS-561XGRC |