Part Details for CSX750FCC20.000M-UT by Citizen Finedevice Co Ltd
Results Overview of CSX750FCC20.000M-UT by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSX750FCC20.000M-UT Information
CSX750FCC20.000M-UT by Citizen Finedevice Co Ltd is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for CSX750FCC20.000M-UT
CSX750FCC20.000M-UT CAD Models
CSX750FCC20.000M-UT Part Data Attributes
|
CSX750FCC20.000M-UT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX750FCC20.000M-UT
Citizen Finedevice Co Ltd
CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CITIZEN FINEDEVICE | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CSX750FCC20.000M-UT
This table gives cross-reference parts and alternative options found for CSX750FCC20.000M-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX750FCC20.000M-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSX-750FCC20000000T | Citizen Finedevice Co Ltd | $3.6700 | CMOS/TTL Output Clock Oscillator, 1.8432MHz Min, 39.999MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FCC20.000M-UT vs CSX-750FCC20000000T |
SG-8002JA20.0000M-PTML0 | Seiko Epson Corporation | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, PLASTIC PACKAGE-4 | CSX750FCC20.000M-UT vs SG-8002JA20.0000M-PTML0 |
CSX750FCC20.000M-UB | Citizen Finedevice Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FCC20.000M-UT vs CSX750FCC20.000M-UB |
CMX309FLC20.000M-TR | Citizen Electronics Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, PLASTIC, SMD, 4 PIN | CSX750FCC20.000M-UT vs CMX309FLC20.000M-TR |
CMX309FLC20.000M-UT | Citizen Finedevice Co Ltd | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CSX750FCC20.000M-UT vs CMX309FLC20.000M-UT |
CMX309FLC20.000M-UB | Citizen Finedevice Co Ltd | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CSX750FCC20.000M-UT vs CMX309FLC20.000M-UB |
CSX750FCC20.000M-UB-F1S | Citizen Finedevice Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FCC20.000M-UT vs CSX750FCC20.000M-UB-F1S |
SG-615P20.0000MC3:ROHS | Seiko Epson Corporation | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | CSX750FCC20.000M-UT vs SG-615P20.0000MC3:ROHS |
SG-615P20.0000MC3:ROHS | Epson Electronics America Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | CSX750FCC20.000M-UT vs SG-615P20.0000MC3:ROHS |
SG-615P20.0000MC | Epson Electronics America Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, CMOS/TTL OUTPUT, J-LEADED, SMD, 4 PIN | CSX750FCC20.000M-UT vs SG-615P20.0000MC |
CSX750FCC20.000M-UT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CSX750FCC20.000M-UT is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the oscillator's frequency stability and accuracy may degrade outside the -20°C to +70°C range.
-
To ensure proper soldering and mounting, follow the recommended land pattern and soldering conditions provided in the datasheet. Use a soldering iron with a temperature of 260°C (max) and a soldering time of 3 seconds (max) per pin. Also, ensure the oscillator is mounted on a PCB with a solid ground plane to minimize noise and interference.
-
The typical start-up time for the CSX750FCC20.000M-UT oscillator is around 2-5 ms, depending on the power supply voltage and temperature. However, this value may vary depending on the specific application and operating conditions.
-
While the CSX750FCC20.000M-UT oscillator is designed to be robust, it's essential to consider the vibration specifications in the datasheet. The oscillator can withstand vibrations up to 10G (10-2000 Hz) and 5G (2000-5000 Hz). If your application exceeds these specifications, you may need to consider additional vibration isolation or damping measures.
-
To troubleshoot issues with the CSX750FCC20.000M-UT oscillator's frequency accuracy or stability, first verify that the power supply voltage and temperature are within the recommended specifications. Check for any noise or interference on the power supply lines and ensure the oscillator is properly decoupled. If issues persist, consult the datasheet or contact Citizen Finedevice Co Ltd's technical support for further assistance.