Part Details for CSX-750FCC20000000T by Citizen Finedevice Co Ltd
Results Overview of CSX-750FCC20000000T by Citizen Finedevice Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSX-750FCC20000000T Information
CSX-750FCC20000000T by Citizen Finedevice Co Ltd is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CSX-750FCC20000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J2428
|
Newark | Oscillator, 20Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:20Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:5V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C, Frequency:20Mhz Rohs Compliant: Yes |Citizen Finedevice CSX-750FCC20000000T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0700 | Buy Now |
DISTI #
58K3644
|
Newark | Oscillator, 20Mhz, 7 X 5Mm, Cmos/Ttl, Frequency Nom:20Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:5V, Product Range:Csx-750F Series, Operating Temperature Min:-20°C, Frequency:20Mhz Rohs Compliant: Yes |Citizen Finedevice CSX-750FCC20000000T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $3.0700 | Buy Now |
DISTI #
300-7213-1-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ CMOS TTL Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2002 In Stock |
|
$1.1767 / $2.0200 | Buy Now |
DISTI #
695-CSX750FCC-20
|
Mouser Electronics | Standard Clock Oscillators The factory is currently not accepting orders for this product. RoHS: Compliant | 0 |
|
Order Now |
Part Details for CSX-750FCC20000000T
CSX-750FCC20000000T CAD Models
CSX-750FCC20000000T Part Data Attributes
|
CSX-750FCC20000000T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX-750FCC20000000T
Citizen Finedevice Co Ltd
CMOS/TTL Output Clock Oscillator, 1.8432MHz Min, 39.999MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CITIZEN FINEDEVICE | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 39.999 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CSX-750FCC20000000T
This table gives cross-reference parts and alternative options found for CSX-750FCC20000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX-750FCC20000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG-8002JA20.0000M-PTML0 | Seiko Epson Corporation | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, PLASTIC PACKAGE-4 | CSX-750FCC20000000T vs SG-8002JA20.0000M-PTML0 |
CSX750FCC20.000M-UB | Citizen Finedevice Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX-750FCC20000000T vs CSX750FCC20.000M-UB |
CMX309FLC20.000M-TR | Citizen Electronics Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, PLASTIC, SMD, 4 PIN | CSX-750FCC20000000T vs CMX309FLC20.000M-TR |
CMX309FLC20.000M-UT | Citizen Finedevice Co Ltd | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CSX-750FCC20000000T vs CMX309FLC20.000M-UT |
CMX309FLC20.000M-UB | Citizen Finedevice Co Ltd | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CSX-750FCC20000000T vs CMX309FLC20.000M-UB |
CSX750FCC20.000M-UB-F1S | Citizen Finedevice Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX-750FCC20000000T vs CSX750FCC20.000M-UB-F1S |
SG-615P20.0000MC3:ROHS | Seiko Epson Corporation | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | CSX-750FCC20000000T vs SG-615P20.0000MC3:ROHS |
SG-615P20.0000MC3:ROHS | Epson Electronics America Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | CSX-750FCC20000000T vs SG-615P20.0000MC3:ROHS |
SG-615P20.0000MC | Epson Electronics America Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20MHz, CMOS/TTL OUTPUT, J-LEADED, SMD, 4 PIN | CSX-750FCC20000000T vs SG-615P20.0000MC |
CMX309FLC20.000M-UB | Citizen Electronics Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CSX-750FCC20000000T vs CMX309FLC20.000M-UB |
CSX-750FCC20000000T Frequently Asked Questions (FAQ)
-
The recommended storage condition is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 80%.
-
Yes, the CSX-750FCC20000000T is designed to withstand vibrations up to 10G (10-2000Hz) and can be used in high-vibration environments.
-
The typical lead time for delivery is 8-12 weeks, but this may vary depending on the quantity and availability.
-
Yes, the CSX-750FCC20000000T is compliant with RoHS and REACH regulations, making it suitable for use in EU and other regions with similar regulations.
-
The recommended soldering temperature is 260°C (peak temperature) and the recommended soldering time is 3-5 seconds.