Part Details for CSW2425P by Crydom Inc
Results Overview of CSW2425P by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSW2425P Information
CSW2425P by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CSW2425P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2210
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl047Hd4.3 |Sensata/crydom CSW2425P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC2606-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$63.4500 | Buy Now |
DISTI #
70130584
|
RS | Relay, SSR, Zero-Switching, Cur-Rtg 25A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4 |
|
$51.2400 / $64.0500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Overvoltage Protection - Screw Termination - Panel Mount. RoHS: Compliant |
41 In Stock |
|
$54.3100 / $63.1000 | Buy Now |
DISTI #
53492893
|
Verical | Solid State Relay 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 15 |
|
$72.7480 / $82.0300 | Buy Now |
DISTI #
CSW2425P
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, CSW, 1-phase Min Qty: 1 | 0 |
|
$48.0700 / $52.8900 | RFQ |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Overvoltage Protection - Screw Termination - Panel Mount. RoHS: Compliant |
41 In Stock |
|
$54.3100 / $63.1000 | Buy Now |
Part Details for CSW2425P
CSW2425P CAD Models
CSW2425P Part Data Attributes
|
CSW2425P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2425P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
CSW2425P Frequently Asked Questions (FAQ)
-
The CSW2425P can handle surge currents up to 100A for 10ms, but it's recommended to derate the current to 50A for 10ms to ensure reliable operation.
-
The CSW2425P requires a heat sink with a thermal resistance of 1°C/W or less. Ensure good thermal contact between the device and heat sink, and maintain a maximum junction temperature of 125°C.
-
Use a 4-layer PCB with a solid ground plane, and keep the high-current paths short and wide. Avoid routing high-frequency signals near the device, and use a common ground point for the device and heat sink.
-
The CSW2425P is not specifically designed for high-reliability or aerospace applications. However, Crydom Inc offers other products that meet these requirements, such as the CSW2425P-HR or CSW2425P-AS. Contact Crydom Inc for more information.
-
Check the device's thermal shutdown, overcurrent protection, and input voltage. Verify proper PCB layout, heat sink installation, and thermal management. Consult the datasheet and Crydom Inc's application notes for troubleshooting guidance.