-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSW2425K by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7665
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/25A, 3-32Vdc |Sensata/crydom CSW2425K RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC2664-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$52.3000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Hex Standoffs For PC Board Mounting - Panel Mount. RoHS: Compliant |
111 Partner Stock |
|
$51.9400 / $112.1200 | Buy Now |
DISTI #
CSW2425K
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, CSW, 1-phase Min Qty: 1 | 0 |
|
$50.3300 / $55.3700 | RFQ |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Hex Standoffs For PC Board Mounting - Panel Mount. RoHS: Compliant |
111 Partner Stock |
|
$51.9400 / $112.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSW2425K
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2425K
Crydom Inc
Trigger Output SSR,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
This table gives cross-reference parts and alternative options found for CSW2425K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSW2425K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSW2425K | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, | CSW2425K vs CSW2425K |
Crydom recommends a PCB layout with a large copper area underneath the device to dissipate heat. A minimum of 1 oz copper thickness is recommended, and the use of thermal vias can also improve heat dissipation.
To ensure reliable operation in high-vibration environments, Crydom recommends securing the device to the PCB using screws or a suitable adhesive, and using a PCB material with high vibration resistance. Additionally, the device's pins should be soldered securely to the PCB.
The maximum allowable voltage drop across the CSW2425K is 1.5V. Exceeding this voltage drop may affect the device's performance and reliability.
Yes, the CSW2425K can be used in a parallel configuration to increase current handling. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics and that the PCB layout is designed to minimize current imbalance between the devices.
Crydom recommends using a fuse with a rating of 5A or less to provide overcurrent protection for the CSW2425K. The fuse rating should be selected based on the specific application requirements and the device's maximum current rating.