Part Details for CSW2425G by Crydom Inc
Results Overview of CSW2425G by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSW2425G Information
CSW2425G by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CSW2425G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6039
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/25A, 3-32Vdc |Sensata/crydom CSW2425G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70954948
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/25A, 3-32VDC, Zero Cross, LED, CSW Series Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 35 |
|
$51.7500 / $64.6900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
33 In Stock |
|
$64.3300 / $66.2900 | Buy Now |
DISTI #
63333499
|
Verical | Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 32 |
|
$74.5790 / $83.1744 | Buy Now |
DISTI #
CSW2425G
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, CSW, 1-phase Min Qty: 1 | 0 |
|
$48.0700 / $52.8900 | RFQ |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
33 In Stock |
|
$64.3300 / $66.2900 | Buy Now |
Part Details for CSW2425G
CSW2425G CAD Models
CSW2425G Part Data Attributes
|
CSW2425G
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2425G
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for CSW2425G
This table gives cross-reference parts and alternative options found for CSW2425G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSW2425G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSW2425G | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, | CSW2425G vs CSW2425G |
CSW2425G Frequently Asked Questions (FAQ)
-
The CSW2425G can handle surge currents up to 100A for 1ms, and 50A for 10ms, making it suitable for applications with high inrush currents.
-
The CSW2425G has a built-in heatsink, but it's essential to ensure good airflow around the device. Mounting the relay on a metal plate or using a thermal interface material can also improve heat dissipation.
-
The CSW2425G does not have a minimum load requirement, making it suitable for applications with very low loads or even no load at all.
-
Yes, the CSW2425G is designed to withstand high vibrations and is suitable for use in industrial and transportation applications.
-
The CSW2425G has built-in EMI filters, but it's still recommended to use additional noise filtering and shielding measures, such as using a metal enclosure and proper cable shielding.