Part Details for CSTLS6M60G53-B0 by Murata Manufacturing Co Ltd
Results Overview of CSTLS6M60G53-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTLS6M60G53-B0 Information
CSTLS6M60G53-B0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTLS6M60G53-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTLS6M60G53-B0-ND
|
DigiKey | CER RESONATOR Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1284 | Buy Now |
DISTI #
CSTLS6M60G53-B0
|
Avnet Americas | Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 30 Ohms, 0.5 %, CSTLS - Bulk (Alt: CSTLS6M60G53-B0) Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1152 / $0.1176 | Buy Now |
DISTI #
81-CSTLS6M60G53-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.1200 / $0.2300 | Order Now |
DISTI #
CSTLS6M60G53-B0
|
Avnet Abacus | Resonator Ceramic 02 Through Hole 3 Pins 30 Ohms 05 CSTLS (Alt: CSTLS6M60G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |