Part Details for CSTLS3M52G53-A0 by Murata Manufacturing Co Ltd
Results Overview of CSTLS3M52G53-A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTLS3M52G53-A0 Information
CSTLS3M52G53-A0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTLS3M52G53-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTLS3M52G53-A0CT-ND
|
DigiKey | CER RESONATOR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3951 In Stock |
|
$0.0917 / $0.2000 | Buy Now |
DISTI #
CSTLS3M52G53-A0
|
Avnet Americas | Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 50 Ohms, 0.5 %, CSTLS - Ammo Pack (Alt: CSTLS3M52G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1029 | Buy Now |
DISTI #
81-CSTLS3M52G53-A0
|
Mouser Electronics | Resonators RoHS: Compliant | 4000 |
|
$0.1050 / $0.2000 | Buy Now |
DISTI #
CSTLS3M52G53-A0
|
Avnet Abacus | Resonator Ceramic 02 Through Hole 3 Pins 50 Ohms 05 CSTLS (Alt: CSTLS3M52G53-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTLS3M52G53-A0
CSTLS3M52G53-A0 CAD Models
CSTLS3M52G53-A0 Part Data Attributes
|
CSTLS3M52G53-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS3M52G53-A0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.52 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |