-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 24 Bit To 48 Bit Registered Buffer With Sstl_2 Inputs And Outputs 114-BGA MICROSTAR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSSTV32852GKFREP by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSSTV32852GKFREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSSTV32852GKFREP
Texas Instruments
Enhanced Product 24 Bit To 48 Bit Registered Buffer With Sstl_2 Inputs And Outputs 114-BGA MICROSTAR -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, LFBGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | SSTV | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e0 | |
Length | 15.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA114,6X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CSSTV32852GKFREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSSTV32852GKFREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74SSTV32852ZKFR | Texas Instruments | Check for Price | 24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70 | CSSTV32852GKFREP vs SN74SSTV32852ZKFR |
HD74SSTV32852LBEL | Renesas Electronics Corporation | Check for Price | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA114, 5.50 X 16 MM, 0.80 MM PITCH, PLASTIC, LFBGA-114 | CSSTV32852GKFREP vs HD74SSTV32852LBEL |
ICSSSTVA32852YH-T | Integrated Device Technology Inc | Check for Price | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | CSSTV32852GKFREP vs ICSSSTVA32852YH-T |
ICSSSTV32852AHLF | Integrated Device Technology Inc | Check for Price | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | CSSTV32852GKFREP vs ICSSSTV32852AHLF |
ICSSSTV32852YFT | Integrated Device Technology Inc | Check for Price | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | CSSTV32852GKFREP vs ICSSSTV32852YFT |
Texas Instruments provides a recommended PCB layout and thermal management guide in their application note SLUA623, which includes guidelines for thermal pad connection, PCB layer stackup, and heat sink design.
The CSSTV32852GKFREP has multiple power modes, including low-power modes. To configure these modes, refer to the device's datasheet and the Power Management section, which provides details on the power modes, transition times, and register settings.
The IVR settings can be adjusted through the device's registers. Refer to the datasheet's IVR section, which provides details on the IVR settings, voltage ranges, and register addresses. Additionally, Texas Instruments provides an IVR calculator tool to help with setting the optimal IVR values.
The CSSTV32852GKFREP has a complex clocking system. To implement and optimize clocking and CDC, refer to the device's datasheet and the Clocking and CDC section, which provides details on clock sources, clock domains, and CDC guidelines. Additionally, Texas Instruments provides application notes and design guides for clocking and CDC.
Texas Instruments provides ESD protection and handling guidelines in their application note SLUA623, which includes information on ESD protection devices, handling precautions, and storage recommendations.