Part Details for CSSK0612FT1L00 by SEI Stackpole Electronics Inc
Results Overview of CSSK0612FT1L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSSK0612FT1L00 Information
CSSK0612FT1L00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSSK0612FT1L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSSK0612FT1L00CT-ND
|
DigiKey | RES 0.001 OHM 1% 1W 0612 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7551 In Stock |
|
$0.2750 / $1.1400 | Buy Now |
DISTI #
CSSK0612FT1L00
|
Avnet Americas | - Tape and Reel (Alt: CSSK0612FT1L00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2977 | Buy Now |
DISTI #
708-CSSK0612FT1L00
|
Mouser Electronics | Stackpole Electronics 0.001Ohms 0612 1% 1W Kelvin Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.2930 / $1.0100 | Order Now |
DISTI #
CSSK0612FT1L00
|
Avnet Asia | Res Current Sense Metal Alloy 0612 1m Ohm 1% 1W ?100ppm/?C Molded T/R (Alt: CSSK0612FT1L00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3520 / $0.3937 | Buy Now |
Part Details for CSSK0612FT1L00
CSSK0612FT1L00 CAD Models
CSSK0612FT1L00 Part Data Attributes
|
CSSK0612FT1L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSSK0612FT1L00
SEI Stackpole Electronics Inc
Fixed Resistor, 1W, 0.001ohm, 1% +/-Tol, 275ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |
CSSK0612FT1L00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CSSK0612FT1L00 is a rectangular pad with a size of 1.3mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink. The component's thermal resistance (Rth) is 35°C/W, so it's essential to provide adequate heat dissipation to prevent overheating. Follow the recommended PCB layout and thermal management guidelines for optimal performance.
-
The maximum operating temperature range for the CSSK0612FT1L00 is -55°C to 150°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range. It's recommended to operate the component within the recommended temperature range of -40°C to 125°C for optimal performance.
-
Yes, the CSSK0612FT1L00 is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the component's reliability. Additionally, consider using a vibration-resistant mounting method, such as a screw-down or adhesive mounting, to prevent component detachment.
-
The CSSK0612FT1L00 meets various safety and regulatory standards, including AEC-Q200, RoHS, and REACH. Ensure that your application meets the required standards by following the component's recommended usage guidelines and complying with relevant industry regulations.