Part Details for CSS500-24 by TDK-Lambda Corporation
Results Overview of CSS500-24 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS500-24 Information
CSS500-24 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSS500-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7690
|
Newark | Power Supply, Ac-Dc, Medical, 24V,20.84A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):500W @ 30Cfm, Power Rating (Convection Cooling):360W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CSS500-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.0000 / $326.5100 | Buy Now |
DISTI #
285-CSS500-24-ND
|
DigiKey | AC/DC CONVERTER 24V 360W Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
73 In Stock |
|
$243.3500 / $314.8300 | Buy Now |
DISTI #
967-CSS500-24
|
Mouser Electronics | Switching Power Supplies 500W 24V 20.84A RoHS: Compliant | 2 |
|
$243.3500 / $278.9600 | Buy Now |
DISTI #
70249415
|
RS | Power Supply, AC-DC,24V,15A,90-264V In, Open Frame, Pnl Mnt, Medical,360W, CSS Series Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$292.5400 / $317.9800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 500W - 24VDC - Input: 90 to 264VAC - Medical - U Channel RoHS: Compliant | 0 |
|
$223.3200 / $314.8300 | Buy Now |
DISTI #
000000000005398453
|
Sager | Switching Power Supplies 500W 24V 20.84A Min Qty: 1 | 5 |
|
$216.3100 / $314.8300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 18 |
|
RFQ |
Part Details for CSS500-24
CSS500-24 CAD Models
CSS500-24 Part Data Attributes
|
CSS500-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS500-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 360W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 203.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 360 W | |
Width | 118.5 mm |
CSS500-24 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSS500-24 is -40°C to +85°C, with derating above 60°C.
-
Yes, the CSS500-24 is designed to operate in humid environments, but it's recommended to follow the derating guidelines for humidity levels above 60% RH.
-
The recommended input voltage range for the CSS500-24 is 18V to 36V, with a nominal input voltage of 24V.
-
To ensure EMC, follow the recommended layout and grounding guidelines, and use appropriate EMI filters and shielding as needed.
-
The maximum output current for the CSS500-24 is 20.8A, with a maximum power rating of 500W.