Part Details for CSS500-24/TI by TDK-Lambda Corporation
Results Overview of CSS500-24/TI by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS500-24/TI Information
CSS500-24/TI by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for CSS500-24/TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7695
|
Newark | Power Supply, Ac-Dc, Medical, 24V,20.84A, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Voltage - Output 1:24V, Output Current - Output 1:20.84A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CSS500-24/TI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.6000 / $324.0900 | Buy Now |
DISTI #
285-CSS500-24/TI-ND
|
DigiKey | AC/DC CONVERTER 24V 360W Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$312.4800 | Buy Now |
DISTI #
967-CSS500-24/TI
|
Mouser Electronics | Switching Power Supplies 500W 24V 20.84A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70562615
|
RS | Power Supply, AC-DC, 500W500W90264VACACDC,115230VAC, Output 24V 20.84A,500W Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$304.4400 / $327.3600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 500W - 24VDC - Input: 90 to 264VAC - Industrial - Top Fan RoHS: Compliant | 0 |
|
$220.9900 / $312.4800 | Buy Now |
DISTI #
000000000005398458
|
Sager | Switching Power Supplies 500W 24V 20.84A Min Qty: 1 | 0 |
|
$215.0700 / $312.4800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1404 |
|
RFQ |
Part Details for CSS500-24/TI
CSS500-24/TI CAD Models
CSS500-24/TI Part Data Attributes
|
CSS500-24/TI
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS500-24/TI
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 203.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 20.84 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 500 W | |
Width | 118.5 mm |