-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 6W, 0.0005ohm, 1% +/-Tol, 50ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS2H-2512R-L500F by Bourns Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65251-2RHAT | Texas Instruments | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 | |
TPS65251-2RHAR | Texas Instruments | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4221
|
Newark | Res, 500, 1%, 6W, 2512, Metal Strip Rohs Compliant: Yes |Bourns CSS2H-2512R-L500F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.5290 | Buy Now |
DISTI #
34AK1558
|
Newark | Current Sense Res, 500U, 6W, 2512, Resistance:500Μohm, Product Range:Css2H-2512 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:6W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Bourns CSS2H-2512R-L500F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5508 |
|
$0.4450 | Buy Now |
DISTI #
CSS2H-2512R-L500FCT-ND
|
DigiKey | RES SMD 500 UOHM 1% 6W 2512 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9521 In Stock |
|
$0.4790 / $1.7800 | Buy Now |
DISTI #
CSS2H-2512R-L500F
|
Avnet Americas | SMD Current Sense Resistor, 500 ?ohm, CSS2H-2512 Series, 2512 [6432 Metric], 6 W, ? 1% - Tape and Reel (Alt: CSS2H-2512R-L500F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.4999 | Buy Now |
DISTI #
34AK1558
|
Avnet Americas | SMD Current Sense Resistor, 500 ?ohm, CSS2H-2512 Series, 2512 [6432 Metric], 6 W, ? 1% - Product that comes on tape, but is not reeled (Alt: 34AK1558) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.7040 / $1.2800 | Buy Now |
DISTI #
652-CSS2H2512RL500F
|
Mouser Electronics | Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 RoHS: Compliant | 7837 |
|
$0.5120 / $1.7800 | Buy Now |
DISTI #
E02:0323_09360588
|
Arrow Electronics | Res Metal Strip 2512 0.0005 Ohm 1% 6W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Europe - 147000 |
|
$0.5171 | Buy Now |
DISTI #
V36:1790_17084300
|
Arrow Electronics | Res Metal Strip 2512 0.0005 Ohm 1% 6W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2238 | Americas - 15000 |
|
$0.4541 | Buy Now |
DISTI #
V72:2272_17084300
|
Arrow Electronics | Res Metal Strip 2512 0.0005 Ohm 1% 6W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1850 Container: Cut Strips | Americas - 3316 |
|
$0.4886 / $0.5467 | Buy Now |
DISTI #
70883921
|
RS | Current Sense Resistor,0.5 milliohms / 6 W / 3 W / 1 %,CSS4J-4026 Series Min Qty: 6000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2H-2512R-L500F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-2512R-L500F
Bourns Inc
Fixed Resistor, Metal Alloy, 6W, 0.0005ohm, 1% +/-Tol, 50ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.21 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the input and output traces separate and avoid crossing them.
Choose an operating frequency below the SRF (around 200 MHz for CSS2H-2512R-L500F). Use a series resistor or a ferrite bead to dampen resonant peaks if necessary.
The maximum current rating is 1.5 A, but it's recommended to derate to 1.2 A for reliable operation. Exceeding this may cause overheating or saturation.
Ensure good airflow around the inductor. If operating in a high-temperature environment, consider derating the current or using a heat sink. The inductor's thermal resistance is 30°C/W.
Yes, avoid exposing the inductor to mechanical stress, moisture, or extreme temperatures during storage and handling. Use ESD precautions when handling the component.