-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 4W, 0.003ohm, 1% +/-Tol, 50ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS2H-2512K-3L00F by Bourns Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4220
|
Newark | Res, 0R003, 1%, 4W, 2512, Metal Strip Rohs Compliant: Yes |Bourns CSS2H-2512K-3L00F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.3500 | Buy Now |
DISTI #
48AK4937
|
Newark | Res, 0R003, 4W, Metal Strip, 2512, Resistance:0.003Ohm, Product Range:Css2H-2512 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:4W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Bourns CSS2H-2512K-3L00F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4260 / $0.8650 | Buy Now |
DISTI #
CSS2H-2512K-3L00FCT-ND
|
DigiKey | RES 0.003 OHM 1% 4W 2512 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5592 In Stock |
|
$0.3162 / $1.2700 | Buy Now |
DISTI #
CSS2H-2512K-3L00F
|
Avnet Americas | SMD Current Sense Resistor, 0.003 ohm, CSS2H-2512 Series, 2512 [6432 Metric], 4 W, ? 1% - Tape and Reel (Alt: CSS2H-2512K-3L00F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3139 / $0.3319 | Buy Now |
DISTI #
652-CSS2H2512K3L00F
|
Mouser Electronics | Current Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 RoHS: Compliant | 13779 |
|
$0.3680 / $1.5600 | Buy Now |
DISTI #
V72:2272_17084295
|
Arrow Electronics | Res Metal Strip 2512 0.003 Ohm 1% 4W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Container: Cut Strips | Americas - 4698 |
|
$0.3245 / $0.5615 | Buy Now |
DISTI #
70883924
|
RS | Current Sense Resistor,3.0 milliohms / 4 W / 2 W / 1 %,CSS4J-4026 Series Min Qty: 6000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Onlinecomponents.com | Res Metal Strip 2512 0.003 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
7221 In Stock |
|
$0.3088 / $0.3460 | Buy Now |
DISTI #
51509152
|
Verical | Res Metal Strip 2512 0.003 Ohm 1% 4W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2003 | Americas - 6000 |
|
$0.4137 / $0.4498 | Buy Now |
DISTI #
71299694
|
Verical | Res Metal Strip 2512 0.003 Ohm 1% 4W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2340 | Americas - 4698 |
|
$0.3245 / $0.4884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2H-2512K-3L00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-2512K-3L00F
Bourns Inc
Fixed Resistor, Metal Alloy, 4W, 0.003ohm, 1% +/-Tol, 50ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.81 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the input and output traces separate and avoid crossing them.
Choose an inductor with an SRF above your operating frequency. For the CSS2H-2512K-3L00F, the SRF is 150 MHz. Ensure your design's operating frequency is below this value.
The maximum current rating for the CSS2H-2512K-3L00F is 2.5 A. Exceeding this value may cause overheating, reduced lifespan, or even damage to the component.
The DCR for the CSS2H-2512K-3L00F is 0.35 ohms. Consider this value when calculating power losses and heat dissipation in your design.
Yes, store the inductor in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, not the leads, to prevent damage.