Part Details for CSRS045V0-G by Comchip Technology Corporation Ltd
Results Overview of CSRS045V0-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRS045V0-G Information
CSRS045V0-G by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CSRS045V0-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 3000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 2400 |
|
$0.5500 / $2.5000 | Buy Now | |
|
Quest Components | 1456 |
|
$0.9000 / $2.4000 | Buy Now | |
|
NAC | Transient Suppressor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CSRS045V0-G
CSRS045V0-G CAD Models
CSRS045V0-G Part Data Attributes
|
CSRS045V0-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSRS045V0-G
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |