-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRN2512FKR680 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRN2512FKR680CT-ND
|
DigiKey | RES 0.68 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122234 In Stock |
|
$0.0688 / $0.3700 | Buy Now |
DISTI #
CSRN2512FKR680
|
Avnet Americas | - Tape and Reel (Alt: CSRN2512FKR680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0768 / $0.0812 | Buy Now |
DISTI #
708-CSRN2512FKR680
|
Mouser Electronics | Current Sense Resistors - SMD 0.68Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 RoHS: Compliant | 26103 |
|
$0.0680 / $0.3300 | Buy Now |
DISTI #
V36:1790_07011596
|
Arrow Electronics | Res Thick Film 2512 0.68 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2437 | Americas - 1000 |
|
$0.1202 / $0.2465 | Buy Now |
|
Future Electronics | CSRN Series 2512 2 W 0.68 Ω ±1% ±200 ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.1270 / $0.1330 | Buy Now |
|
Future Electronics | CSRN Series 2512 2 W 0.68 Ω ±1% ±200 ppm/°C Thick Film Current Sensing Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50000 Factory Stock |
|
$0.0730 / $0.0860 | Buy Now |
DISTI #
27462890
|
Verical | Res Thick Film 2512 0.68 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 50000 |
|
$0.2907 / $0.3419 | Buy Now |
DISTI #
87250682
|
Verical | Res Thick Film 2512 0.68 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2437 | Americas - 1000 |
|
$0.1202 / $0.2465 | Buy Now |
|
Future Electronics | CSRN Series 2512 2 W 0.68 O �1% �200 ppm/�C Thick Film Current Sensing Resistor Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.1270 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRN2512FKR680
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRN2512FKR680
SEI Stackpole Electronics Inc
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.1662 V |
The recommended soldering temperature for the CSRN2512FKR680 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the CSRN2512FKR680 is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing compounds.
Yes, the CSRN2512FKR680 is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
The CSRN2512FKR680 has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking.
Yes, the CSRN2512FKR680 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.