-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRN2512FKR300 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRN2512FKR300CT-ND
|
DigiKey | RES 0.3 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15585 In Stock |
|
$0.1144 / $0.5500 | Buy Now |
DISTI #
CSRN2512FKR300
|
Avnet Americas | Res Thick Film 2512 0.3 Ohm 1% 2W ?200ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSRN2512FKR300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.1280 | Buy Now |
DISTI #
CSRN2512FKR300
|
Avnet Americas | Res Thick Film 2512 0.3 Ohm 1% 2W ?200ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSRN2512FKR300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.1280 | Buy Now |
DISTI #
708-CSRN2512FKR300
|
Mouser Electronics | Current Sense Resistors - SMD 0.3Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.1200 / $0.5300 | Order Now |
DISTI #
V72:2272_06968097
|
Arrow Electronics | Res Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2225 Container: Cut Strips | Americas - 61 |
|
$0.1342 | Buy Now |
|
Onlinecomponents.com | RES CS, 2512, 0.3 ohm, 1%, 2W RoHS: Compliant |
3000 In Stock 38000 Factory Stock |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
30304745
|
Verical | Res Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 38000 |
|
$0.4840 / $0.5692 | Buy Now |
DISTI #
85913564
|
Verical | Res Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2344 | Americas - 3000 |
|
$0.1586 / $0.1859 | Buy Now |
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
NAC | RESISTOR CURRENT SENSING, 2512, 0.3 ohm, 1%, 2W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 44000 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRN2512FKR300
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRN2512FKR300
SEI Stackpole Electronics Inc
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7746 V |
The recommended land pattern for the CSRN2512FKR300 is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
The CSRN2512FKR300 has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good airflow around the component, use a thermal interface material (TIM) if necessary, and consider using a heat sink or thermal pad.
The maximum operating temperature range for the CSRN2512FKR300 is -55°C to 150°C.
Yes, the CSRN2512FKR300 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering to prevent damage.
To ensure reliability in a humid environment, follow the manufacturer's guidelines for moisture sensitivity, use a conformal coating if necessary, and ensure good ventilation around the component.