-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.25ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRN2010FKR250 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRN2010FKR250CT-ND
|
DigiKey | RES 0.25 OHM 1% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31782 In Stock |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
CSRN2010FKR250
|
Avnet Americas | Res Thick Film 2010 0.25 Ohm 1% 1W ?250ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSRN2010FKR250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1224 | Buy Now |
DISTI #
CSRN2010FKR250
|
Avnet Americas | Res Thick Film 2010 0.25 Ohm 1% 1W ?250ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSRN2010FKR250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1224 | Buy Now |
DISTI #
708-CSRN2010FKR250
|
Mouser Electronics | Current Sense Resistors - SMD 0.25Ohms 2010 1W 200 ppm 1% Narrow Term RoHS: Compliant | 10931 |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
V36:1790_06975794
|
Arrow Electronics | Res Thick Film 2010 0.25 Ohm 1% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | Americas - 15000 |
|
$0.0976 / $0.1390 | Buy Now |
DISTI #
V72:2272_06975794
|
Arrow Electronics | Res Thick Film 2010 0.25 Ohm 1% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Strips | Americas - 13 |
|
$0.1404 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock 12000 Factory Stock |
|
$0.1100 / $0.1290 | Buy Now |
DISTI #
31947896
|
Verical | Res Thick Film 2010 0.25 Ohm 1% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$0.4545 | Buy Now |
DISTI #
65003445
|
Verical | Res Thick Film 2010 0.25 Ohm 1% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2242 | Americas - 5000 |
|
$0.1430 / $0.1677 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2010, 0.25 ohm, 1%, 1W - Thick Film - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.2250 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRN2010FKR250
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRN2010FKR250
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.25ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
The recommended land pattern for the CSRN2010FKR250 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.25mm spacing between pads.
To handle thermal management, ensure a good thermal interface between the device and the PCB, use thermal vias, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures or high currents.
The maximum operating temperature range for the CSRN2010FKR250 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
Yes, the CSRN2010FKR250 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and securing the device to ensure reliable operation.
To ensure proper soldering, follow the recommended soldering profile, use a solder with a melting point below 260°C, and avoid applying excessive heat or mechanical stress during the soldering process.