Part Details for CSL505-T100-1100-VB-M8 by Leuze electronic GmbH + Co KG
Results Overview of CSL505-T100-1100-VB-M8 by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSL505-T100-1100-VB-M8 Information
CSL505-T100-1100-VB-M8 by Leuze electronic GmbH + Co KG is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS |
Price & Stock for CSL505-T100-1100-VB-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71999304
|
RS | Light curtain transmitter,1,100mm, Beam spacing 100mm,0.3 ... 5 m Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$610.0000 | RFQ |