Part Details for CSL1501R3T1 by ROHM Semiconductor
Results Overview of CSL1501R3T1 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSL1501R3T1 Information
CSL1501R3T1 by ROHM Semiconductor is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CSL1501R3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0301
|
Newark | Ir Emitter, 1.8V, 940Nm, 0402 Rohs Compliant: Yes |Rohm CSL1501R3T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.2840 / $0.7050 | Buy Now |
DISTI #
846-CSL1501R3T1CT-ND
|
DigiKey | PICOLED, SIDE-VIEW AND ULTRA-COM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.2084 / $0.6900 | Buy Now |
DISTI #
755-CSL1501R3T1
|
Mouser Electronics | Infrared Emitters PICOLED&trade, , Side-view and Ultra-compact, 860nm Near Infrared(NIR) Surface Mount Chip LED: The CSL1501R3T is the infrared LED with a wavelength of 940nm. RoHS: Compliant | 4956 |
|
$0.2040 / $0.7200 | Buy Now |
DISTI #
75724447
|
Verical | Infrared Emitter 940nm 2.5mW/sr Rectangular Right Angle 2-Pin Chip LED RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 2347 | Americas - 5000 |
|
$0.1570 / $0.2030 | Buy Now |
DISTI #
74083023
|
Verical | Infrared Emitter 940nm 2.5mW/sr Rectangular Right Angle 2-Pin Chip LED RoHS: Compliant Min Qty: 277 Package Multiple: 1 Date Code: 2301 | Americas - 4770 |
|
$0.3675 | Buy Now |
|
Quest Components | 3816 |
|
$0.2923 / $0.8350 | Buy Now | |
DISTI #
CSL1501R3T1
|
TTI | Infrared Emitters PICOLED&trade, , Side-view and Ultra-compact, 860nm Near Infrared(NIR) Surface Mount Chip LED: The CSL1501R3T is the infrared LED with a wavelength of 940nm. RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1990 / $0.2250 | Buy Now |
DISTI #
CSL1501R3T1
|
Avnet Silica | (Alt: CSL1501R3T1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CSL1501R3T1
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5000 |
|
$0.1840 / $0.6290 | Buy Now |