Part Details for CSL-25M009 by Amphenol LTW Technology
Results Overview of CSL-25M009 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSL-25M009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1174
|
Newark | Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, 6.5 - 9.0Mm Rohs Compliant: Yes |Amphenol Ltw CSL-25M009 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.4500 | Buy Now |
DISTI #
1754-CSL-25M009-ND
|
DigiKey | CABLE GLAND 6.5-9MM M25 SILICONE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$2.2017 / $3.8300 | Buy Now |
DISTI #
72167827
|
RS | Connector, CABLEGLAND, M25,PC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $3.1600 | RFQ |
DISTI #
LTWCSL-25M009
|
Heilind Electronics | CABLE GLAND, SCREW THREAD TYPE LONG BODY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, Φ6.5 - Φ9.0mm RoHS: Compliant | 0 |
|
$1.4200 / $2.1300 | Buy Now |
DISTI #
LTWCSL-25M009
|
Interstate Connecting Components | CABLE GLAND, SCREW THREAD TYPE LONG BODY | 0 |
|
Buy Now |