Part Details for CSL-25M003 by Amphenol LTW Technology
Results Overview of CSL-25M003 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSL-25M003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1168
|
Newark | Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, 2.0 - 3.2Mm Rohs Compliant: Yes |Amphenol Ltw CSL-25M003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.4800 | Buy Now |
DISTI #
1754-CSL-25M003-ND
|
DigiKey | CABLE GLAND 2-3.2MM M25 SILICONE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2870 | Buy Now |
DISTI #
72167821
|
RS | Connector, CABLEGLAND, M25,PC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $3.8400 | RFQ |
DISTI #
LTWCSL-25M003
|
Heilind Electronics | CABLE GLAND, SCREW THREAD TYPE LONG BODY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, Φ2.0 - Φ3.2mm RoHS: Compliant | 0 |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
LTWCSL-25M003
|
Interstate Connecting Components | CABLE GLAND, SCREW THREAD TYPE LONG BODY | 0 |
|
Buy Now |