Part Details for CSL-25M002 by Amphenol LTW Technology
Results Overview of CSL-25M002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSL-25M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1167
|
Newark | Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, 1.5 - 2.6Mm Rohs Compliant: Yes |Amphenol Ltw CSL-25M002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.0800 | Buy Now |
DISTI #
1754-CSL-25M002-ND
|
DigiKey | CABLE GLAND 1.5-2.6MM M25 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8080 | Buy Now |
DISTI #
72167820
|
RS | Connector, CABLEGLAND, M25,PC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9900 / $3.7600 | RFQ |
DISTI #
LTWCSL-25M002
|
Heilind Electronics | CABLE GLAND, SCREW THREAD TYPE LONG BODY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Gland, Screw Thread Type, Long Body, Plastic, M25, Screw Thread, Φ1.5 - Φ2.6mm RoHS: Compliant | 0 |
|
$1.7100 / $3.1000 | Buy Now |
DISTI #
LTWCSL-25M002
|
Interstate Connecting Components | CABLE GLAND, SCREW THREAD TYPE LONG BODY | 0 |
|
Buy Now |