-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSFMT108-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1440-1-ND
|
DigiKey | DIODE STANDARD 600V 1A SOD123H Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3736 In Stock |
|
$0.1250 / $0.4500 | Buy Now |
DISTI #
750-CSFMT108-HF
|
Mouser Electronics | Rectifiers Super Fast Rectifier 1A600V RoHS: Compliant | 2797 |
|
$0.1250 / $0.4500 | Buy Now |
DISTI #
V72:2272_14718698
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 627 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1823 Container: Cut Strips | Americas - 1390 |
|
$0.1342 / $0.1596 | Buy Now |
DISTI #
70426718
|
RS | CSFMT108-HF, SMT Fast Recovery Diode, 600V 1A, 35ns, 2-Pin SOD-123H Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.3480 | RFQ |
DISTI #
27462259
|
Verical | Diode Switching 600V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.5641 | Buy Now |
DISTI #
41975202
|
Verical | Diode Switching 600V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 627 Package Multiple: 1 Date Code: 1823 | Americas - 1390 |
|
$0.1596 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | 9000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 600V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1360 / $0.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSFMT108-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSFMT108-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CSFMT108-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSFMT108-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USL1J | Diotec Semiconductor AG | $0.0506 | 1A, 600V, SILICON, SIGNAL DIODE, | CSFMT108-HF vs USL1J |
1N4946 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | CSFMT108-HF vs 1N4946 |
EGFM105-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | CSFMT108-HF vs EGFM105-M |
FM4005-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | CSFMT108-HF vs FM4005-MH-H |
G1JSF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CSFMT108-HF vs G1JSF6 |
FM4005MH | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | CSFMT108-HF vs FM4005MH |
ES1JW-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CSFMT108-HF vs ES1JW-W |
G1JSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CSFMT108-HF vs G1JSF4 |
G1JSF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CSFMT108-HF vs G1JSF5 |
HFM105-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | CSFMT108-HF vs HFM105-MH |
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are suggested. Refer to the manufacturer's application note for a detailed layout guide.
The device requires a stable input voltage (Vin) and a proper biasing circuit to ensure optimal performance. A voltage regulator or a low-dropout regulator (LDO) is recommended to regulate the input voltage. A decoupling capacitor (e.g., 10uF) should be placed close to the device to filter out noise.
The maximum power dissipation (PD) for the CSFMT108-HF is 1.5W. Ensure that the device is operated within the recommended operating conditions to prevent overheating and damage.
Handle the device with an anti-static wrist strap or mat to prevent ESD damage. Ensure that the device is stored in an anti-static bag or tube when not in use. Follow proper ESD handling procedures during assembly and testing.
The recommended operating temperature range for the CSFMT108-HF is -40°C to 125°C. Operating the device outside this range may affect its performance and reliability.