-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSFMT104-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1438-1-ND
|
DigiKey | DIODE STANDARD 200V 1A SOD123H Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6687 In Stock |
|
$0.1250 / $0.5300 | Buy Now |
DISTI #
750-CSFMT104-HF
|
Mouser Electronics | Rectifiers Super Fast Rectifier 1A 400V RoHS: Compliant | 3800 |
|
$0.1250 / $0.5200 | Buy Now |
DISTI #
V99:2348_14718697
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 795 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2417 | Americas - 1343 |
|
$0.1258 | Buy Now |
DISTI #
27462245
|
Verical | Diode Switching 200V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5641 | Buy Now |
DISTI #
86317875
|
Verical | Diode Switching 200V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 795 Package Multiple: 1 Date Code: 2417 | Americas - 1343 |
|
$0.1258 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 200V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1360 / $0.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSFMT104-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSFMT104-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CSFMT104-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSFMT104-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G1DSF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CSFMT104-HF vs G1DSF6 |
HFM103-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | CSFMT104-HF vs HFM103-MH |
G1DSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CSFMT104-HF vs G1DSF4 |
SS200-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CSFMT104-HF vs SS200-W |
HA13 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | CSFMT104-HF vs HA13 |
ES1DW-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | CSFMT104-HF vs ES1DW-T |
SFA14 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | CSFMT104-HF vs SFA14 |
1N4245 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | CSFMT104-HF vs 1N4245 |
FR103WS | Rectron Semiconductor | Check for Price | Rectifier Diode, | CSFMT104-HF vs FR103WS |
EGFM103-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | CSFMT104-HF vs EGFM103-M |
A multi-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation. A thermal pad on the bottom of the device should be connected to a thermal plane or heat sink.
Use a shielded enclosure, keep cables and wires away from the device, and ensure proper grounding. Implement EMI filters or common-mode chokes on input/output lines. Follow good PCB design practices, such as separating analog and digital grounds.
The CSFMT104-HF is designed to meet industrial reliability standards. The MTBF is estimated to be >100,000 hours at 40°C ambient temperature, based on MIL-HDBK-217F calculations. However, actual reliability may vary depending on application, environment, and usage.
Use a soldering iron with a temperature range of 220-250°C. Apply a small amount of solder paste or flux to the pads. Avoid overheating or applying excessive force, which can damage the device. For rework, use a hot air gun or a rework station with a temperature range of 180-220°C.
The CSFMT104-HF has an MSL rating of 3, indicating it can withstand 168 hours of exposure to 30°C/60% RH. Store the device in a dry, cool place (<30°C, <60% RH) in its original packaging or a sealed bag with desiccant.