Part Details for CSFB205-G by Comchip Technology Corporation Ltd
Results Overview of CSFB205-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSFB205-G Information
CSFB205-G by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CSFB205-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1182-2-ND
|
DigiKey | DIODE STANDARD 600V 2A DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1006 / $0.1390 | Buy Now |
|
NAC | Rectifier Diode, 1 Element, 2A, 600V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1100 / $0.2700 | Buy Now |
Part Details for CSFB205-G
CSFB205-G CAD Models
CSFB205-G Part Data Attributes
|
CSFB205-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSFB205-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 2A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CSFB205-G
This table gives cross-reference parts and alternative options found for CSFB205-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSFB205-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS2J | Yangzhou Yangjie Electronics Co Ltd | $0.0283 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | CSFB205-G vs GS2J |
UF2JA | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | CSFB205-G vs UF2JA |
ES2LJ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | CSFB205-G vs ES2LJ |
ES2JAF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CSFB205-G vs ES2JAF5 |
ES2JA-T-R2G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | CSFB205-G vs ES2JA-T-R2G |
SEFMBF208 | Surge Components Inc | Check for Price | Rectifier Diode, | CSFB205-G vs SEFMBF208 |
ES2JAF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CSFB205-G vs ES2JAF6 |
HS2J-TR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | CSFB205-G vs HS2J-TR4G |
RS2JA-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | CSFB205-G vs RS2JA-TM2G |
E2JFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | CSFB205-G vs E2JFF3 |
CSFB205-G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad with a minimum size of 10mm x 10mm, and ensuring a solid copper pour on the top and bottom layers to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure proper heat sinking, and consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The maximum allowable voltage stress on the CSFB205-G is 1.5 times the rated voltage for a maximum duration of 100ms. Exceeding this limit may cause permanent damage to the device.
-
Yes, the CSFB205-G can be used in a parallel configuration to increase current handling, but it's essential to ensure that the devices are properly matched, and the current sharing is balanced to avoid overheating and reduce reliability.
-
The recommended storage condition to prevent moisture-related issues is to store the devices in a dry, clean environment with a relative humidity of 60% or less, and a temperature range of 5°C to 30°C.