Part Details for CSD95378BQ5MCT by Texas Instruments
Results Overview of CSD95378BQ5MCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD95378BQ5MCT Information
CSD95378BQ5MCT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSD95378BQ5MCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37965-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 60A 12VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272 In Stock |
|
$3.1919 / $5.6800 | Buy Now |
DISTI #
595-CSD95378BQ5MCT
|
Mouser Electronics | Gate Drivers 60A Synch Buck NexFE T A 595-CSD95378BQ5MC RoHS: Compliant | 488 |
|
$3.1700 / $5.6800 | Buy Now |
|
Rochester Electronics | CSD95378BQ5MC 60A Synchronous Buck NexFET, Smart Power Stage with TAO offset and DualCool, package RoHS: Not Compliant Status: Active Min Qty: 1 | 48 |
|
$2.4800 / $3.1000 | Buy Now |
Part Details for CSD95378BQ5MCT
CSD95378BQ5MCT CAD Models
CSD95378BQ5MCT Part Data Attributes
|
CSD95378BQ5MCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD95378BQ5MCT
Texas Instruments
60A Synchronous Buck NexFET™ Smart Power Stage with TAO offset and DualCool™ package 12-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for CSD95378BQ5MCT
This table gives cross-reference parts and alternative options found for CSD95378BQ5MCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD95378BQ5MCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD95378BQ5M | Texas Instruments | $2.3464 | 60A Synchronous Buck NexFET™ Smart Power Stage with TAO offset 12-LSON-CLIP -55 to 150 | CSD95378BQ5MCT vs CSD95378BQ5M |
CSD95378BQ5MT | Texas Instruments | Check for Price | 60A Synchronous Buck NexFET™ Smart Power Stage with TAO offset 12-LSON-CLIP -55 to 150 | CSD95378BQ5MCT vs CSD95378BQ5MT |
ZL8800ALBFT | Renesas Electronics Corporation | Check for Price | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller, QFN, /Reel | CSD95378BQ5MCT vs ZL8800ALBFT |
ZL8800ALAFT7A | Renesas Electronics Corporation | Check for Price | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller, QFN, /Reel | CSD95378BQ5MCT vs ZL8800ALAFT7A |
ZL8800ALBFTK | Renesas Electronics Corporation | Check for Price | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller, QFN, /Reel | CSD95378BQ5MCT vs ZL8800ALBFTK |
ZL8800ALAFT | Renesas Electronics Corporation | Check for Price | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller, QFN, /Reel | CSD95378BQ5MCT vs ZL8800ALAFT |
ZL8800ALAFTK | Renesas Electronics Corporation | Check for Price | Dual Channel/Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller, QFN, /Reel | CSD95378BQ5MCT vs ZL8800ALAFTK |
CSD95378BQ5MCT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD95378BQ5MCT is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The recommended input capacitance for the CSD95378BQ5MCT is 10uF to 22uF, with a voltage rating of 6.3V or higher.
-
Yes, the CSD95378BQ5MCT is qualified for automotive and industrial applications, and is suitable for use in high-reliability systems.
-
The power dissipation of the CSD95378BQ5MCT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.