-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, N channel synchronous buck NexFET™ power MOSFET, 5 mm x 2.5 mm LGA, 25 A 5-PTAB -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87588NT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37753-1-ND
|
DigiKey | MOSFET 2N-CH 30V 25A 5PTAB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.6516 / $1.4900 | Buy Now |
DISTI #
595-CSD87588NT
|
Mouser Electronics | MOSFETs Sync Buck NexFET Pwr Block II A 595-CSD87588N RoHS: Compliant | 7190 |
|
$0.6540 / $1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 200 |
|
$0.8400 / $2.4000 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 3756 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD87588NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87588NT
Texas Instruments
30-V, N channel synchronous buck NexFET™ power MOSFET, 5 mm x 2.5 mm LGA, 25 A 5-PTAB -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PTAB-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.48 mm | |
Supply Current-Max (Isup) | 25 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CSD87588NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD87588NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD87588N | Texas Instruments | Check for Price | 30-V, N channel synchronous buck NexFET™ power MOSFET, 5 mm x 2.5 mm LGA, 25 A 5-PTAB -55 to 150 | CSD87588NT vs CSD87588N |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Use a gate drive circuit with a low impedance output stage, and ensure the gate drive voltage is within the recommended range (10-15V). Add a gate resistor (e.g., 10-20 ohms) to prevent ringing and overshoot.
The maximum allowed junction temperature (Tj) is 150°C. Ensure proper thermal management to prevent overheating, as excessive temperatures can reduce the device's lifespan.
Use a TVS diode or a zener diode to clamp overvoltages. Implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
A dead time of 100-200 ns is recommended to prevent shoot-through currents and ensure proper switching. Adjust the dead time based on the specific application and switching frequency.