Part Details for CSD87381P by Honest Han
Results Overview of CSD87381P by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87381P Information
CSD87381P by Honest Han is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87381P | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 3x2.5 LGA, 15A 5-PTAB -55 to 150 | |
CSD87381PT | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 3x2.5 LGA, 15A 5-PTAB -55 to 150 |
Price & Stock for CSD87381P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | MOSFET 2N-CH 30V 15A 5PTAB | 34995 |
|
RFQ |
Part Details for CSD87381P
CSD87381P CAD Models
Resources and Additional Insights for CSD87381P
Reference Designs related to CSD87381P
-
Small Form Factor Nvidia Tegra T40/T50 Proc Power for Automotive Infotainment Reference Design
This Nvidia Tegra™ T40/T50 Processor Power Automotive Infotainment reference design powers the Nvidia Tegra T40/T50 Core Processor using the TPS51632Q1 and TPS51604Q1 Automotive Qualified Devices. It is targeted towards OEM or After-Market Infotainment Designs: including Rear Seat Entertainment.
-
Comparison: 0.8V/8W GaN vs Silicon Power Supply Reference Design
This reference design provides customers with a comparison study on the usage of GaN vs SI in power supply designs. This specific design uses TPS40400 controller to drive CSD87381 for the silicon power supply and LMG1210 with EPC2111 for the GaN power supply to provide 0.8V/10A. This design compares the silicon and GaN power stages and illustrates the design tradeoffs and necessary optimizations when designing with GaN.
-
PMP8757 USB 电话充电器 (5V/1A)
此设计展示了用于 5V1A 墙壁式充电器的低成本解决方案。通过使用初级侧调整 (PSR) 模式芯片 UCC28700,可实现低于 30-mW 的空载功率,从而符合五星额定功率。总尺寸压缩为 22.5mm(长)X 20mm(宽)x 20mm(高)。
-
0.9V/10A PMBus POL Power Reference Design
This reference design is a 3.3Vin to 0.9V @ 10A power supply in a small form-factor: cost-effective design. It uses the TPS40400 controller in conjunction with the CSD87381P (a high and low side FET IC). The TPS40400 features full PMBUS telemetry for enhanced monitoring and control. The PMP20084 board is a 4-layer: 2-oz copper weight per layer board.
-
12Vin Compact Dual 5V/5.5A Point-of-Load with PMBus using NexFET Power Block II Reference Design
The PMP9559 reference design is a compact dual 5.5A POL solution with PMBus in 0.65
-
Power for Xilinx Versal adaptive compute acceleration platform (ACAP) reference design
This reference design addresses Xilinx Versal adaptive compute acceleration platform (ACAP) requirements and consists of a power management integrated circuit (PMIC) for system rails plus a multiphase controller and power stages to support higher current processor loads. On-board dynamic loads on the critical outputs allow testing to Xilinx's demanding power requirements. PMP22165 along with the TPS53681 EVM is a tested solution offering performance with components to meet processor requirements for Versal’s most common use cases one and three.
-
Power reference design for Xilinx® Zynq® UltraScale+™ MPSoC applications
This reference design is a configurable power solution designed to handle the entire Xilinx® Zynq® UltraScale+ (ZU+) family of MPSoC devices across various use cases.The various versions of the TPS65086x PMIC allow this design to power devices from the basic ZU2CG device with a dual-core Arm® Cortex®-A53 application processor and dual-core Arm Cortex-R5 real-time processor to the higher end ZU7EV: ZU19EG and ZU21DR devices: which add other components to the MPSoC such as a graphics processing unit: video Codec unit and up to 16 16.3- Gbps transceivers.This design includes many additional components that can be used with the TPS65086x device such as external load switches: pre-regulators: and a push button circuit.
-
TIDA-01223 适用于电器的单层 180° 正弦 24V/2A 无传感器 BLDC 驱动参考设计
此单层参考设计用于落地扇和其他类似电器,拥有 2 英寸直径的焊盘以及可减少组件数量的集成控制器。此外,无传感器控制使得无需配备霍尔传感器,并提供诸如过流保护、欠压闭锁、过热保护等多种保护功能,每种功能均可提升该设计的稳健性。此参考设计适用于 8V-24V 输入电压,并能够提供 3A(峰值)/2A (rms) 相电流。
-
TIDA-00862 RS-485 双线制全双工参考设计
The design enables full duplex RS-485 communications over a single pair of conductors rather than four by utilizing bus contention. By adding small-valued serial resistors to the bus lines to limit currents, a tri-stated differential bus is allowed and the SN65HVD96 SymPol transciver can be used to detect a state of bus contention. Simple digital logic and analog filtering techniques enable both transceivers to drive and receive from eachother simultaneously without the need for 2 additional bus wires.
-
12V input: Compact Dual 5V/5.5A Point-of-Load using NexFET Power Block II Reference Design
PMP8962 is a compact dual 5.5A POL solution in 0.63
-
2.7-5Vin: 9V output boost circuit with 3A peak current
The PMP4386 demonstrates boost converter solution with input voltage 2.7~5Vin and 9V3A peak current output. The design is limited in the small form factor as 19.8mmx13.2mmx8mm which can be used in portable equipment. The typical efficiency is 94.7%@full load with 5Vin.
-
PMP9668 24V 输入、10A 最高输出、双 USB 端口(5/12V 2A 和 5V 4A)通用微处理器控制电池充电器参考设计
BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally, extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LF
- TIDA-00218 使用霍尔效应传感器的无触点、精密 AC 电流感应
-
Skylake Volume Power Reference Design
PMP9548A reference design provides a complete Skylake platform system power featuring the TPS650830 6 channel PMIC.
- PMP6303 用于 E26/E27 LED 灯泡的 6 串联驱动器 (350mA@20)