Part Details for CSD87352Q5D by Texas Instruments
Results Overview of CSD87352Q5D by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87352Q5D Information
CSD87352Q5D by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSD87352Q5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29161-1-ND
|
DigiKey | MOSFET 2N-CH 30V 25A 8LSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15530 In Stock |
|
$0.7625 / $1.7000 | Buy Now |
DISTI #
595-CSD87352Q5D
|
Mouser Electronics | MOSFETs 30V Sync Buck NexFET RoHS: Compliant | 755 |
|
$0.7150 / $1.7000 | Buy Now |
DISTI #
V72:2272_07248918
|
Arrow Electronics | Power Block 8-Pin LSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2203 Container: Cut Strips | Americas - 1483 |
|
$0.7519 / $0.8286 | Buy Now |
DISTI #
61752281
|
Verical | Power Block 8-Pin LSON-CLIP EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2203 | Americas - 1483 |
|
$0.7519 / $0.8286 | Buy Now |
|
Rochester Electronics | CSD87352Q5D 30V, Nch synchronous buck NexFET MOSFET, SON5x6 PowerBlock, 25A RoHS: Not Compliant Status: Active Min Qty: 1 | 22 |
|
$0.5481 / $0.8840 | Buy Now |
Part Details for CSD87352Q5D
CSD87352Q5D CAD Models
CSD87352Q5D Part Data Attributes
|
CSD87352Q5D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87352Q5D
Texas Instruments
30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 25 A 8-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 27 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Output Voltage-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Resources and Additional Insights for CSD87352Q5D
Reference Designs related to CSD87352Q5D
CSD87352Q5D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD87352Q5D is -40°C to 150°C.
-
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet, and ensure that the input and output pins are properly terminated.
-
For optimal thermal performance, use a multi-layer PCB with thermal vias, and ensure good thermal conductivity between the device and the heat sink. Follow the recommended PCB layout guidelines in the datasheet.
-
Use proper PCB layout techniques, such as separating high-frequency and low-frequency circuits, and use shielding and filtering to minimize electromagnetic interference (EMI).
-
The CSD87352Q5D is designed to meet high reliability standards, with a typical lifespan of 10-15 years or more, depending on operating conditions and environmental factors.