Part Details for CSD86350Q5D by Hongxing Electrical Ltd
Results Overview of CSD86350Q5D by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD86350Q5D Information
CSD86350Q5D by Hongxing Electrical Ltd is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSD86350Q5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | MOSFET 2N-CH 25V 40A 8LSON | 33381 |
|
RFQ |
Part Details for CSD86350Q5D
CSD86350Q5D CAD Models
Resources and Additional Insights for CSD86350Q5D
Reference Designs related to CSD86350Q5D
-
Synchronous Step-Down Regulator with PMBus Delivering 0.9V-3.3V at 20A Reference Design
PMP6997 is a single-phase synchronous switching regulator with PMBus accepting an input voltage range of 4.5Vin to 14Vin and providing an output voltage of 1.2Vout capable of supplying 20A of current. This design uses the TPS40400 synchronous buck controller with PMBus and two CSD86350Q5D power block MOSFETs. Electrical and thermal tests results are provided for 12Vin: 1.2Vout: and 20A output. An on board dynamic load allows rapid load transients to be tested. Additionally: an on board TLC555 timer can be used to demonstrate external synchronization.
- Four Phase Sync Buck 900mV@70A
-
TIDA-00199 用于三相逆变器的宽输入隔离型 IGBT 栅极驱动 Fly-Buck 电源 - 参考设计
This reference design provides isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a Fly-Buck™ control topology, this reference design uses a single transformer for generating power
-
TIDA-00919 可实现高效驱动的单层冰箱风扇参考设计
This reference design is a singled-layered, cost-effective, small-form-factor, three-phase sinusoidal motor drive for sensored BLDC fan motors specified up to a maximum current of 1 A RMS at 18 V maximum. The unique, single-sided design helps to bring down the system cost. The on-board Hall sensors facilitate the board mounting inside the motor itself. The design also demonstrates the features of DRV10970 such as single hall operation for further cost optimization, sinusoidal drive with adaptive drive angle adjustment for better system efficinecy and overall performance, speed control via external pulse-width modulation (PWM) input which brings an ease of speed control, etc.
- TIDEP0038 视觉分析基于 OMAPL-138 的硬件/软件参考平台参考设计
-
TIDC-BLE-TO-WIFI-IOT-GATEWAY BleFi - BLE Wifi IOT 网关参考设计
The gateway connects Bluetooth® Smart devices to the Internet over Wi-Fi®. It allows Bluetooth Smart nodes to be used in home/building automation and retail environments. The reference design is complete with connection of the SimpleLink™ SensorTag data to the IBM Bluemix
-
Power Solution for Xilinx 7-Series MGT with 5V input voltage (1.8V @ 2.6A)
PMP6577 is a complete power solution for the Xilinx 7-series GTX / GTH transceivers when mated to Xilinx MGT characterization boards. The AVCC at 1V up to 12A: AVTT at 1.2V up to 8A and AVCCAUX 1.8V at up to 2.6A (powered off 5V) are provided. For each output a TPS40400 controller with a dual NexFET is used. TPS40400 has PMBus interface to allow output voltage to be adjusted and current output to be monitored along with other functions. TLC555 timer used to synchronize all outputs to about 480kHz.
- Multiphase (1.6V @ 80A) for Memory
-
PMP8537 3.8V @ 2.5A Buck Converter
该设计是用于汽车应用及非汽车应用的降压转换器。它提供 3.8V (2.5A) 的输出电压,输入电压范围为 9-14V。它可以承受最高 40V 的输入峰值。
-
5V input; 6 Phase High Efficiency Synchronous Buck; 0.9V 120A output
The PMP6845 reference design uses three TPS40140's to control 6 Synchronous Buck Phases. Main switch pair for each phase is the dual CSD86350Q5D. The optional added CSD16325Q5 for the low side enhances efficiency: especially at full load. Efficiency is 87.5% at full load and over 90% for loads from 20 thru 80A. Electrical and Thermal test results shown for both with and without the added CSD16325Q5. An on board dynamic load allows rapid load transients to be tested.