-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, N channel NexFET™ power MOSFET, dual common source SON 3 mm x 3, 14 mOhm 8-VSON -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD85312Q3E by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37187-1-ND
|
DigiKey | MOSFET 2N-CH 20V 39A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6642 In Stock |
|
$0.4625 / $1.2200 | Buy Now |
DISTI #
2156-CSD85312Q3E-ND
|
DigiKey | MOSFET 2N-CH 20V 39A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6458 In Stock |
|
$0.5500 | Buy Now |
DISTI #
595-CSD85312Q3E
|
Mouser Electronics | MOSFETs Dual 20V N-CH Pwr MO SFETs RoHS: Compliant | 1286 |
|
$0.4060 / $1.2000 | Buy Now |
DISTI #
85973293
|
Verical | Power MOSFET 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 572 Package Multiple: 1 Date Code: 1501 | Americas - 4000 |
|
$0.6563 | Buy Now |
DISTI #
85973702
|
Verical | Power MOSFET 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 572 Package Multiple: 1 Date Code: 1401 | Americas - 2029 |
|
$0.6563 | Buy Now |
|
Rochester Electronics | CSD85312Q3E 20V, N Channel NexFET MOSFET, dual common source SON3x3, 14mOhm RoHS: Compliant Status: Active Min Qty: 1 | 6458 |
|
$0.3255 / $0.5250 | Buy Now |
|
Cytech Systems Limited | MOSFET 2N-CH 20V 39A 8VSON | 7500 |
|
RFQ | |
|
Vyrian | Transistors | 7287 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD85312Q3E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD85312Q3E
Texas Instruments
20-V, N channel NexFET™ power MOSFET, dual common source SON 3 mm x 3, 14 mOhm 8-VSON -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | SOURCE | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 39 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the CSD85312Q3E is -40°C to 150°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The recommended input capacitance for the CSD85312Q3E is 10uF to 22uF, with a voltage rating of 6.3V or higher.
The power dissipation of the CSD85312Q3E can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The maximum output current of the CSD85312Q3E is 3A.