-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 61 mOhm 8-VSONP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD19538Q3AT by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44473-1-ND
|
DigiKey | MOSFET N-CH 100V 15A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4575 / $1.4500 | Buy Now |
DISTI #
595-CSD19538Q3AT
|
Mouser Electronics | MOSFETs 100-V N channel Nex FET power MOSFET s A 595-CSD19538Q3A RoHS: Compliant | 54 |
|
$0.4570 / $0.7500 | Buy Now |
DISTI #
V72:2272_16019091
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 15A 8-Pin VSONP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Container: Cut Strips | Americas - 35 |
|
$0.4693 / $0.4853 | Buy Now |
DISTI #
66400153
|
Verical | Trans MOSFET N-CH Si 100V 15A 8-Pin VSONP EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2304 | Americas - 35 |
|
$0.4693 / $0.4773 | Buy Now |
|
Bristol Electronics | 1029 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 209 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4.9A I(D), 100V, 0.072OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 823 |
|
$0.6600 / $1.6500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4.9A I(D), 100V, 0.072OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 167 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
CSD19538Q3AT
|
TME | Transistor: N-MOSFET, unipolar, 100V, 15A, 23W, VSONP8, 3.3x3.3mm Min Qty: 1 | 691 |
|
$0.5480 / $0.9610 | Buy Now |
|
ComSIT USA | 100 V N-CHANNEL NEXFET POWER MOSFET Power Field-Effect Transistor, 4.9A I(D), 100V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD19538Q3AT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD19538Q3AT
Texas Instruments
100-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 61 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSONP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2016-06-02 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 8.1 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 16.4 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Ensure the input voltage (VIN) is within the recommended range (4.5V to 18V). Use a high-quality decoupling capacitor (e.g., 10uF) close to the device. Verify the output voltage (VOUT) is within the specified range (0.8V to 3.3V).
A 10uF to 22uF ceramic capacitor (X5R or X7R dielectric) is recommended for input decoupling. Place the capacitor as close to the VIN pin as possible.
The device has a built-in thermal shutdown feature that activates when the junction temperature exceeds 150°C. Ensure proper heat sinking and airflow in your design. Monitor the device's temperature and implement a thermal shutdown response in your system design.
A 10uF to 22uF ceramic capacitor (X5R or X7R dielectric) is recommended for output filtering. Place the capacitor as close to the VOUT pin as possible.