Part Details for CSD19533Q5A by Hongxing Electrical Ltd
Results Overview of CSD19533Q5A by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD19533Q5A Information
CSD19533Q5A by Hongxing Electrical Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD19533Q5A | Texas Instruments | 100V, N ch NexFET MOSFET™, single SON5x6, 9.5mOhm 8-VSONP -55 to 150 | |
CSD19533Q5AT | Texas Instruments | 100V, N ch NexFET MOSFET™, single SON5x6, 9.5mOhm 8-VSONP -55 to 150 |
Price & Stock for CSD19533Q5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | MOSFET N-CH 100V 100A 8VSON | 28293 |
|
RFQ |
Part Details for CSD19533Q5A
CSD19533Q5A CAD Models
Resources and Additional Insights for CSD19533Q5A
Reference Designs related to CSD19533Q5A
-
8V-36V Input 12V/7A; Active Clamp Forward Reference Design
This reference design generates an isolated 12V/7A output from an 8V to 36V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD19533Q5A and CSD19534Q5A allow this design to achieve a max load efficiency over 93%: with a peak efficiency of over 94%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
-
Reinforced Isolated IGBT Gate Drive Flyback Power Supply with 8 Outputs Reference Design
This reference design provides reinforced isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a flyback isolated control topology: this reference design provides isolation compliant to IEC61800-5: and generates power rails for all three arms of the 3-phase inverter from a single transformer. The output power is currently set at 2W/IGBT but can be scaled up for higher power IGBTs by changing the transformer design.
-
PMP30092 采用 UCC28633 的 160W 初级侧稳压反激参考设计
PMP30092 参考设计使用 UCC28633 高功率反激式转换器生成隔离式输出 (27V/6A)。UCC28633 能够以 CCM(连续导通模式)和 DCM(非连续导通模式)运行。初级侧调节消除了光耦合器,同时可降低组件总数。次级侧唤醒控制器 UCC24650 有助于实现出色的负载瞬态性能和低待机功耗。
-
PMP4387 用于设备电源的交流输入、12V/0.5A 和 5V/50mA 双轨输出
The PMP4387 is a low cost single side PCB board solution for AC in, 12V0.5A and 5V50mA dual-rail output on board design. By using primary side regulation (PSR) mode chip UCC28722 which drives bipolar power device, typical efficiency as high as 86.4% @230Vac full load is achieved.&nb
-
USB Type-C PD DFP Charger 5V/12V3A Out Adapter Reference Design
The PMP4489 reference design is a dedicated USB-C PD2.0 DFP 5V/12V3A output flyback converter with secondary-side regulation UCC28740DR which provides Constant-Voltage Constant-Current feature. The design features <75mW standby power(compliant with DOE 6 &CoC V5 Tier 2 standard). Secondary voltage-second balance synchronous rectifier UCC24636 enables high efficiency with maximum SR conduction time . TPS25740 implements a fully compliant USB Power Delivery 2.0 provider and Type-C downward facing port(DFP).
- TIPD104 三个十倍程电流感应解决方案
-
94% Peak efficiency: 150W norm: 240W peak industrial AC/DC power supply with CC/CV reference design
This compact: high efficiency: 24V DC: 150W nominal: 240W peak output at 230VAC reference design is targeted for industrial AC/DC power supplies. The circuit consists of a frontend transition mode (TrM) power factor correction(PFC) circuit based on the UCC28056: followed by a robust LLC stage for an isolated DC/DC converter based on the UCC256301. For high efficiency needs: synchronous rectification is done with the UCC24624. This design does not need an additional auxiliary power supply to meet no-load consumption. The design enables 94% peak efficiency and allows the system to work without forced cooling. This design has both constant current(CC) and constant voltage(CV) feedback loop which is suitable for battery charger application.
-
Fast Charge Adapter Solution with 3.5-5.5V 7A Output Reference Design
The PMP40060 is a fast charger solution with secondary-side regulation UCC28740DR which provides Constant-Voltage Constant-Current feature. The design supports 3.5V 7A lower output voltage closely to battery voltage and also 5.5V 7A output power level. This output performance will enable direct charge between PMP40060 and PMP40133 (adapter side) and BQ25871 EVM (phone side). Secondary voltage-second balance synchronous rectifier UCC24636 enables high efficiency with maximum SR conduction time.
- PMP3612 用于 LED 灯泡的 4 串联驱动器 (500mA@11)
-
Fully Autonomous Single Port Type 2 (30W) PoE PSE Reference Design
The PMP20588 reference design utilizes the TPS23861 PSE controller to implement a single port Type 2 PoE PSE. An isolated flyback converter: utilizing the LM5022 current mode PWM controller: accepts a 12Vdc/24Vac input and provides a 55Vdc/600mA output source for the PSE. It is ideally suited for any Type 2 (30W) PoE PSE application.
- TIDM-NFC-WATERMTR 用于流量计的零待机功耗 NFC 参考设计
-
PMP30198 具有 108V 至 305V 交流输入的 5.2W 初级侧调节反激式转换器参考设计
PMP30198 参考设计将 UCC28910 反激式控制器与集成型 MOSFET 配合使用,以通过一个交流输入生成两个隔离式输出 (18V@0.25A/18V@0.04A)。UCC28910 执行初级侧调节,因此无需光耦合器,同时可减少组件总数。
-
TIDA-00201 使用磁通门传感器并用于电流和电压测量的差分信号调节电路
This design provides a 4-channel signal conditioning solution for differential ADCs integrated into a microcontroller measuring motor current using fluxgate sensors. Also provided is an alternative measurement circuit with external differential SAR ADCs as well as circuits for high-speed overcurr
-
TIDA-00652 具有高效、高功率因数电源的市电供电、24V、30W BLDC 电机驱动器
For achieving energy efficiency, ceiling fans and ventilation fans are moving from simple AC induction motors to brushless DC motors (BLDC). Operation of BLDC motors from AC supply requires AC-DC conversion with high efficiency and power factor. It also needs an inverter which is controlled effic
-
18Vdc-60Vdc Input: 3.3V/15A Active Clamp Forward: 1/8 Brick Reference Design
The PMP8973 reference design generates a 3.3V/15A output from an 18V to 60V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD16415Q5 and CSD18502Q5B: implemented as synchronous rectifiers: provides for a highly efficient design. This design is laid out in a standard eighth brick footprint and achieves peak efficiencies over 92%. It includes remote sensing of the output voltage.
-
18-40Vin Isolated 5V/6A Power Supply with Low Profile for Industrial Application Reference Design
This 5V / 6A solution implements a high efficiency active clamp controller LM5025A and self-drive synchronous rectifier. Input voltage is 18V-40V as typical industrial request and efficiency is 89.5%@24Vin full load. The transformer is embeded into the PCB and 8mm height can be met. The design is suitable for height limited industial applications.
-
High Input Voltage Synchronous Buck Provides Two Independent Outputs of 28V at 2A and 16V at 4A
The LM5119 controller allows the user to have two separate regulated outputs or the capability to combine the outputs (of the same voltage) into a two-phase regulator. This design operates from a 36V - 51V input and regulates 28V@2A (with transients up to 7A) and 16V@4A (with transients up to 6A).
-
18-V to 36-Vdc input: 5-V/30-W active clamp forward reference design
The PMP4468 is a DC-DC isolated module reference design targeted for industrial and telecom applications. The DC input range is 18V-36V: with 24V typical and the output is 5V/6A. An active clamp forward controller LM5025A is used in the design. The efficiency is up to 90% with good thermal performance.
-
PMP9769 中间电压较低的汽车紧急呼叫电源参考设计
This reference design includes a complete power management solution for a standalone emergency call (eCall) system in an automotive environment. The circuit is supplied directly from the car battery rail. It also manages a backup battery to power the eCall system while the car battery rail is not
-
4.5V-60V Input Voltage SEPIC Converter (6.5V@2.5A) Reference Design
This 6.5V @ 2.5A SEPIC converter is designed to operate over a very wide input voltage range. After initial power up at 6V input: the converter can operate down to 4.5V input by implementing a voltage doubler for to provide bias power. It requires minimal component count: a small PCB area and offers very good efficiency.
-
Universal Line to 13 Volts at 4.6 Amps Power Supply Reference Design
Universal line to 13 volt at 60 watts power supply. This is a synchronous fly back operating in continuous conduction mode using TI's synchronous rectifier controller on the secondary.
-
TIDA-00600 用于 CC2530 ZigBee 无线 MCU 的电源和电池管理参考设计
The main focus of the TIDA-00600 is to provide a small size and cost optimized power management solution for ZigBee systems that requires both a rechargable battery and DC connector power supply. TIDA-00600 design provides test data, design guide and Gerber files for the power management segment.
-
PMP8538 3.3V/0.3A 降压转换器
该设计是用于汽车应用及非汽车应用的降压转换器。它提供 3.3V (0.3A) 的输出电压,输入电压范围为 9-14V。它可以承受最高 40V 的输入峰值。
-
TIDA-00306 介质转换器 - RJ45 到光纤转换器
This reference design details a methodology to use the DP83849 evaluation board to implement a 10/100BASE-TX to 10/100BASE-FX media converter, which enables copper based legacy equipment to be easily connected to a fiber network. Copper based Ethernet (10/100BASE-TX) has been widely used in grid
-
30W Active Clamp Forward Converter Reference Design
PMP11478 is an isolated active clamp forward converter accepts a voltage range of 24-36V and delivers a 12V output at 2.5A. This design uses the LM5026 active clamp current-mode controller. Output voltage regulation is maintained using an LMV431 shunt regulator and opto-coupler feedback. Schottky rectifiers allow for holdup of 2.5ms using the stored charge of the output capacitors. The isolation voltage is 2250 VDC meeting basic insulation requirements.
-
36V-72Vdc Input: 12V/200W Active Clamp Forward - Reference Design
This reference design generates a 12V/16A output from a standard 48V DC telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD19533Q51: implemented as self-driven synchronous rectifiers: allow this design to achieve a peak efficiency of 95%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
- TIDA-00506 针对踢开尾门的汽车电容接近式检测参考设计
-
Universal AC Input: 10.5V/1.8A DC Output: Isolated Synchronous Flyback Converter Reference Design
The PMP10164 reference design supplies 10.5V@1.8A from universal AC mains; the isolated Flyback topology is the most used for low power range due to single magnetic component. Since the load is a power line communication chip: a fixed frequency modulation has been chosen. The controller LM5021 performs also pulse skip mode thus improving efficiency at light load. A synchronous rectification controller UCC24630 has been employed to increase the efficiency and the thermal performance.
-
TIDA-00035 I2C 控制 4.5A 单节 USB/适配器充电器参考设计
This reference design is a highly-integrated switch-mode battery charge management and system power path management solution for single cell Li-Ion and Li-polymer battery in a wide range of tablet and other portable devices. Its low impedance power path optimizes switch-mode operation efficiency,
- PMP4627 Weinberg (flyback-current fed push-pull) 28V@12A
-
Compact: efficient: 24-V input auxiliary power supply reference design for servo drives
This reference design showcases a method to generate power supplies required in a servo or AC drive including the analog and digtal I/O interfaces: encoder supply: isolated transceivers and digital processing block. This design also implements protection against input reverse polarity: output overload and short circuit conditions.
-
24Vin: 5V6A Power Module Reference Design
PMP40274 is a power module reference design solution for power train applications. The module enables a high efficiency with flyback-CCM synchronous rectifier. The efficiency is >88% at full load. This design features <0.2W standby power. Integrated input UVLO: OVP and output OVP: OCP improves the power system reliability. The design is achieved in a compact form factor (50.8mm X 40.6mm X 15mm).
-
24V to 12V/3.4A Active Clamp Forward Converter Reference Design with Robust System Protection
The PMP10861 uses active clamp forward converter for an isolated 24V to 12V/3.4A conversion. Reverse input connection: output over-current protection: output over-voltage protection: input inrush current limiting circuit are integrated in this board. With wide 9-36V input voltage range: over 89.5% peak efficiency is achieved with 24V input voltage. All the components temperature rise are less than 30oC at full load condition.
-
TIDM-SMARTMETERBOARD3 智能电表开发平台 (SMB 3.0)
The Smart Electrical Meter Development Platform or Smart Meter Board (SMB 3.0) is a modular development platform incorporating key TI Smart Grid technologies including energy measurement, Power Line Communications, wireless communications, power management, and embedded processing. It is an excel