-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.9 mOhm 8-VSONP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD18533Q5A by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD18533Q5A | Texas Instruments | 60V, N ch NexFET MOSFET™, single SON5x6, 5.9mOhm 8-VSONP -55 to 150 | |
CSD18533Q5AT | Texas Instruments | 60V, N ch NexFET MOSFET™, single SON5x6, 5.9mOhm 8-VSONP -55 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35027-1-ND
|
DigiKey | MOSFET N-CH 60V 17A/100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8967 In Stock |
|
$0.4273 / $1.5200 | Buy Now |
DISTI #
595-CSD18533Q5A
|
Mouser Electronics | MOSFETs 60V N-Chnl NexFET Pw r MSFT CSD18533Q5 A 595-CSD18533Q5AT RoHS: Compliant | 4522 |
|
$0.4270 / $1.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 94 |
|
$1.0125 / $2.7000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | POWER, FET | 416 |
|
$0.3360 / $1.1200 | Buy Now |
|
Quest Components | POWER, FET | 75 |
|
$1.3500 / $3.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ | |
|
LCSC | 60V 17A 3.2W 4.7m10V18A 1.9V 1 N-channel VSONP-8(5x6) MOSFETs ROHS | 1440 |
|
$0.7106 / $1.1285 | Buy Now |
|
Vyrian | Transistors | 14437 |
|
RFQ | |
|
Win Source Electronics | Trans MOSFET N-CH Si 60V 17A 8-Pin VSONP EP T/R / 60-V N-Channel NexFET Power MOSFETs | 30000 |
|
$0.4620 / $0.5967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD18533Q5A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD18533Q5A
Texas Instruments
60-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.9 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 103 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 116 W | |
Pulsed Drain Current-Max (IDM) | 267 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A good PCB layout for the CSD18533Q5A involves keeping the high-current paths short and wide, using multiple vias to connect the thermal pad to the heat sink, and placing the input capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended.
To ensure stability, ensure that the input and output capacitors meet the recommended specifications, the input voltage is within the recommended range, and the device is properly decoupled from the power source. Additionally, a minimum ESR of 10mΩ is recommended for the output capacitor.
The maximum ambient temperature for the CSD18533Q5A is 105°C. However, the device can operate up to 150°C junction temperature, but this may affect its reliability and lifespan.
Yes, the CSD18533Q5A is suitable for high-reliability applications. It is manufactured using a high-reliability process and is qualified to automotive and industrial standards. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
To troubleshoot issues with the CSD18533Q5A, start by verifying the input voltage, output voltage, and current. Check for overheating, incorrect PCB layout, or inadequate decoupling. Use an oscilloscope to check for voltage ripple, noise, or oscillations. Consult the datasheet and application notes for guidance on troubleshooting specific issues.