Part Details for CSD18533Q5A by Hongxing Electrical Ltd
Results Overview of CSD18533Q5A by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD18533Q5A Information
CSD18533Q5A by Hongxing Electrical Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD18533Q5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | MOSFET N-CH 60V 17A/100A 8VSON | 41564 |
|
RFQ |
Part Details for CSD18533Q5A
CSD18533Q5A CAD Models
Resources and Additional Insights for CSD18533Q5A
Reference Designs related to CSD18533Q5A
-
1-PWM Brushless DC Motor Control Reference Design
This design is a 3-phase sensored Brushless DC Motor controller that uses a single PWM input for controlling speed and three active-high hall sensors for rotor position detection. The DRV8305's integrated commutation table simplifies the microcontroller firmware required for proper commutation. The DRV8305 automatically handles dead time insertion and gate drive current control: both of which can adjusted using the drivers SPI interface.
-
Solar Street Light with Integrated MPPT Charger Reference Design
This design is a 12A Maximum Power Point Tracking (MPPT) solar charge controller with a 700mA LED driver. It is targeted for low power solar charger and LED driver solutions such as solar street lights. This design is capable of charging 12V batteries with up to 10A output current from 12V panels. However: it can be easily adapted to 24V systems by just changing the MOSFETs to 60V rated parts. Also: the design can drive up to 15 LEDs in series with 700mA of current. It is possible to adapt the design for LED currents up to 1.1A with minimum change in hardware. TI provides a complete solar inverting system for low power loads. Additionally this design takes real world considerations in to account: such as reverse battery protection: built-in battery charge profile for 12V Pb-acid batteries: and a highly efficient design. Together these provide new market entrants and faster time to market for their design.
-
Non-Standard (>25.5W) PoE - High Efficiency Forward Converter (12V@5A) Reference Design
This converter provides a high power PoE output of 12V/5A. The TPS2379 PD controller allows the use of an external hot swap FET for increased efficiency. The UCC2897A PWM controller is used to implement a high efficiency active clamp forward converter.
-
TIDA-00582 100A 电流源参考设计
A stand-alone, dual-phase power module like the Texas Instruments (TI) PTH08T250W can supply up to 50 A of output load current. However, the PTH08T250W incorporates TI's stackable controller feature that allows the outputs of multiple modules to be connected in parallel, thereby producing a relia
-
PMP6998 双路 PoE+(以太网供电)
PMP6998.1 参考设计是一种使用 LM5072 的压降设计,用于以太网供电 (PoE) 应用。它可以从 38 至 60 伏特直流输入生成隔离式 3.3 伏特输出(3.3 安培)。
-
Class 3 - Mulitple Output: High Efficiency Driven Flyback Converter for PoE Applications
This converter is used for Class 3 PoE applications where high efficiency and multiple outputs are required. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as IP Phones. The TPS23785B contains both the PoE Powered Device and the PWM controller functions.
-
24V: 300W Sync-Buck Reference Design
The PMP30189 reference design is based on the LM5117 sync buck converter; it supplies 24V @ 11A and it is protected against overcurrent at 13.9A. The internal bias can be supplied internally by means of internal linear regulator: or externally by BJT and Zener diode: thus reducing power dissipation in LM5117. Also the switching frequency is selectable between 100 KHz and 250 KHz. An external tracking input can be used to perform sequencing and soft start tracking. It features also output overvoltage protection with latch.
-
85 to 265VAC Input 5V@4A Dual Port Charger For Tablets and Smart Phones Reference Design
This reference design is capable of charging two devices at 2A each with over 85% efficiency. The UCC24610 synchronous rectifier controller and CSD18533Q5A FET reduce the rectifier loss and provide ultra-high efficiency with a minimal increase in cost. The UCC28700 primary-side regulated flyback further minimizes cost by eliminating the need for an opto-coupler: and yet maintains good output regulation. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 1.5
-
18-72VDC Input: 12V/120W Active Clamp Forward Reference Design
This reference design generates a 12V/10A output from a wide range 18V to 72V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18533Q5A: implemented as a synchronous rectifier: provides for a highly efficient design. This design is laid out in a standard quarter brick footprint and achieves efficiencies near 95%.
-
PMP9739 250W 单级 LLC-SRC 转换器参考设计
The PMP9739 is a single stage LLC series resonant converter (SRC), producing up to a 250W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 89% at 250W full output power.
-
PMP8824 TPS53318、DCAP、同步降压转换器
The PMP8824 uses the TPS53318 DCAP Mode 8A step-down converter to power the VCCR_GXB, VCCL_GXB, VCCT_GXB rails in Altera Arria® V FPGAs enabling tight load regulation, low total component count, high efficiency, high power density, and excellent thermal performance. The complete design fits i
-
TIDA-01591 具有 LED 动画效果的人机界面参考设计
此参考设计是一款具有 LED 动画效果的新型人机界面,借助一个 TLC5955 LED 驱动器,可在 LED 环形灯上呈现逼真的照明图案。
-
12V: 80W Sync-Buck Reference Design
The PMP30301 reference design is based on the LM5117 sync buck converter; it supplies 12V @ 6.5A and it is protected against overcurrent at 7.4A. The internal bias can be supplied internally by means of internal linear regulator: or externally by BJT and Zener diode: thus reducing power dissipation in LM5117-Q1. Also the switching frequency is selectable between 100 KHz and 250 KHz. An external tracking input can be used to perform sequencing and soft start tracking. It features also output overvoltage protection with latch.
-
PMP10834 85-265V 输入、5V/1A 输出、AC-DC Fly-Buck 转换器参考设计
The PMP10834RevA reference design is a compact and thermally efficient design intended to step down a wide range of AC inputs (85VAC to 265VAC). This non-isolated Flybuck design incorporates the UCC28C42 PWM with an optocoupler feedback to provide 1% output voltage regulation. All the circuit com
-
PMP4471 具有集成线性压降补偿功能的车用 USB 充电器参考设计
The PMP4471 reference design provides detailed data for evaluating and verifying a USB charger, which uses a USB charge controller and a buck converter . The design is capable of compensating for the effects on Vdroop when a smartphone / tablet is connected to the USB charger using a cable
-
PMP20721 具有伪差分遥感功能的同步降压集成转换器参考设计
PMP20721 参考设计采用 TPS53513,可实现伪差动遥感控制。这对于低电压、高电流导轨具有重要作用,为处理器提供核心功率。差动遥感也最大程度地减少了 I-R 损失。该设计采用典型的 12V 输入,提供 0.9V (6A) 输出。它提供高达 82.15% 的出色能效,具有卓越的热性能和 EMI 性能,而且几乎没有噪音。
-
Three-Phase Brushless DC Motor Driver
The Three-Phase Brushless DC Motor Driver reference design is a 10A: 3-phase brushless DC drive stage based on the DRV8301 pre-driver and CSD18533Q5A NextFET™ power MOSFET. It has three low side current sense amps (two internal to DRV8301: one external). The design also leverages a 1.5A step down buck converter: is fully protected with short circuit: thermal: and shoot-through protection: and is easily configured via a SPI interface. It is ideal for sensorless: brushless control techniques and drive stage design.
-
PMP7207 TPS40200 通用反向降压/升压参考设计
The PMP7207 reference design operates over an 8V - 16V input range and delivers -12V @ 1A at the output. This design is content from the presentation material of the TI Power Workshop.