Part Details for CSD18532Q5B by Hongxing Electrical Ltd
Results Overview of CSD18532Q5B by Hongxing Electrical Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD18532Q5B Information
CSD18532Q5B by Hongxing Electrical Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for CSD18532Q5B
CSD18532Q5B CAD Models
Resources and Additional Insights for CSD18532Q5B
Reference Designs related to CSD18532Q5B
-
PMP10852 12V/15A 输出高功率小尺寸同步降压参考设计
The PMP10852 reference design uses the LM5117, CSD18563 for the high side MOSFET and CSD18532 (x2) for the low side MOSFETs. PMP10852 takes input voltages between 27V to 41V and outputs 180W(12V @15A). The size is very small, total area is 1,200mm2 (30mm x 40mm) solution size. The des
-
High-Bandwidth Zero-IF Reference Design for Microwave Backhaul
The TSW40RF82EVM reference design provides a platform to interface the DAC38RF82 with a high-performance modulator - the TRF370417EVM. The TRF370417EVM can modulate wideband signals at up to 6 GHz as would be typical for a microwave backhaul application. The TRF370417 device may be substituted for a suitable higher-frequency device. Minimal modification is required to interface the digital-to-analog converter (DAC) with the modulator. This design provides the method to interface the TSW40RF82EVM with the TRF370417EVM.
-
Quad-Channel: 12-Bit: 50-MSPS ADC Reference Design With Low Noise: Low Distortion: DC and AC Inputs
This reference design demonstrates how to implement a single-ended-to-differential input path: which can be AC-coupled or DC-coupled for an ADC3422. It also explains how to design a high-input impedance: DC-coupled input path. The reference design can be used for applications such as low-power data acquisition: portable instrumentation and IGBT diagnositics.
-
PMP12074 230V 交流输入、200kHz 380V/1kW CCM 升压功率因数调节器参考设计
PMP12074 参考设计使用 UCC28180 CCM PFC 控制器,从 230VAC 输入生成 380V/1kW 输出。此外,UCC28722 PSR 控制器还在该设计中用作偏置电源。在 230VAC/50Hz 输入下可实现超过 97% 的效率(开关频率为固定的 200kHz)。
-
TIDA-00508 采用 LDC1314 电感数字转换器的 1 度式刻度盘参考设计
The LDC1314's unique inductive sensing capability is used to implement a contactless rotational position sensing solution that is accurate to 1 degree. It uses standard PCB technology and easily manufactured components to implement a low cost solution. This reference desig
-
TIDA-00752 具有脉冲计数接口的双线电隔离式 IC 温度传感器参考设计
In order to provide system designers a new cost-effective and easy alternative to assured precision temperature measurement, this reference design discusses the new tiny 2-pin digital output IC temperature sensor with single wire pulse count interface that enhances reliability and greatly simplif
-
PMP7481 针对小型尺寸优化的 4.7 至 60V、3.3V/200mA 输出同步降压转换器
DDPAK 或 TO-263 封装高压线性稳压器的小型高效替代品
-
8 Channel: 2-A High-Side Driver Reference Design for Digital Output Modules
This eight-channel: parallel: 2-A: high-side: digital output reference design for factory automation applications like PLCs shows the diagnostic features and the power density of new Texas Instruments high-side driver components (such as TPS27S100). Each output can individually measure the output current in real time. This feature makes it possible to detect wire breaks and short circuits during operation. Modifications of the output load due to ageing or manipulation can be discovered as well.
-
PMP6680 48V 输入电压、12V 输出电压 (20A),峰值效率为 97%
PMP6680 非隔离式 DC/DC 参考设计使用具有 43V-53V 输入和 12V 输出电压的 TPS40170 来提供高达 20A 的电流。该设计可在使用表面贴装电源 MOSFET 和陶瓷输出电容器时,在 12A 时达到约 97% 的峰值效率。TPS40170 是输入电压为 4.5V 至 60V 的全功能同步降压控制器,采用 3.5mm x 4.5mm 20 引脚 QFN 封装。
-
CC2541SENSORTAG-RD CC2541 SensorTag 参考设计
The Bluetooth® low energy SensorTag from TI is designed to shorten the design time for Bluetooth app development from months to hours. The SensorTag is the first Bluetooth low energy development kit focusing on sensor applications and it is the only kit also targeting smartphone app developer
-
TIDA-01163 多频段 RF 采样接收器参考设计
射频采样接收器直接在射频 (RF) 频带采集信号。在多频带应用中,所需信号的频带不是很宽,但它们在频谱中隔得很远。该参考设计在不同的射频频带中采集信号,并且以数字方式将其下变频至基带。
-
TIDA-01435 适用于微波回程连线的高带宽、零中频参考设计
TSW40RF82EVM 参考设计提供了一个连接 DAC38RF82 和高性能调制器 TRF370417EVM 的平台。TRF370417EVM 可在高达 6GHz 的频率下调制宽带信号,属于微波回程应用的典型情况。TRF370417 器件可替代适用的高频器件。只需进行极少的改动即可将数模转换器 (DAC) 与调节器连接。本设计提供了将 TSW40RF82EVM 与 TRF370417EVM 连接的方法。
-
200W Synchronous Boost Audio Amplifier Reference Design
The PMP20093 reference design is a synchronous boost converter that operates from 9V - 16Vin and supplies 35V @ 5.72A out (200W) which is ideally suited for audio applications. Operation at 250KHz delivers compact size and greater than 97% full load efficiency.
-
PMP8411 12V 输入、0.9V/90A 解决方案(2 个 45A 模块堆叠而成)参考设计
PMP8411 stacks two compact 2-phase 45A converters into a 4-phase 90A POL solution. It is suitable for the ASIC Processors for Telecom infrastructure, FPGA for Industry and Telecom applications, Generic High Current POL, or Generic Power with Dual output Configuration. It features TPS40425, 2-phas
-
TIDC-CC2650STK-SENSORTAG SensorTag TI 设计
The new SimpleLink™ multi-standard SensorTag kit invites you to realize your Internet of Things (online only) (IoT) product idea. Including 10 low-power MEMS sensors in a tiny package, t
-
48V-60VDC Input: 12V/250W Active Clamp Forward Reference Design
This reference design generates a 12V/21A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18532Q5B: implemented as self-driven synchronous rectifiers: allow this design to achieve a max load efficiency of nearly 96%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
- TIDA-00304 断电保持能源存储解决方案
-
CC1125EM-420-470-RD CC1125EM 420/470MHz 参考设计
The CC1125 420/470MHz EM reference design contains schematics and layout files for the CC1125EM 420/470MHz evaluation module. The reference design demonstrates good techniques for CC1125 decoupling and RF layout. For optimum RF performance, these parts should be copied accurately. This is a 4-lay
-
2-kW industrial AC/DC battery charger reference design with 92% full-load efficiency
This reference design is a module that can be set as standard power supply or a battery charger. The output voltage ranges from 0 V to 32 V at a maximum current of 62.5 A. It consists of four boards: a boost PFC: a phase shift full bridge: a small daughter board (hosting the microcontroller): and a display board with three LEDs and four push-buttons. The input voltage range is universal: 90 VAC to 264 VAC and the input current is limited to 10 Arms: which limits the input power below 200 VAC. The microcontroller interfaces the power supply to an operator and controls all functions: including enabling and shutting down the PFC and DC/DC stage: setting different output voltage levels and charging current limits.
-
TIDA-00690 无线开关电源能源采集参考设计
TIDA-00690 参考设计为能量收集开关提供了解决方案。这款开关,构造如同线性发电机,可以将机械能转换为电能。多亏了 TIDA-00690 设计,这些电能以最理想的方式采集。该设计允许对阀门或其他机械传动器、紧急开关和机器启/停控制器进行无线位置控制。另外,无线可以增加系统灵活性和正常运行时间,例如,当机械振动或化学侵蚀性环境使电线可能变得不切实际时。
-
Air blower and valve control reference design for respiratory applications
This reference design provides a compact system design capable of supporting motor acceleration and deceleration up to ±200 kRPM/s: which is a key requirement in many respirator applications. The design supports a number of offboard C2000 controllers including the TMS320F28027F: enabling a low-cost: sensor-less field oriented control (FOC). In addition: the design supports a wide input voltage range (6-28 V) capable of supporting both regulated line and battery power. To drive the air blower and valves: this design uses the DRV8323RS smart gate driver and DRV8847 motor driver: respectively.
- TIDEP-0094 具有集成式单芯片毫米波传感器和 80m 级检测距离的物体检测参考设计
-
PMP7040 具有 147 至 400 VAC 35V/0.06A 输入,使用 UCC28610 的计量用隔离式反激
PMP7040.1(20V@0.25A) 参考设计是面向 3 相智能仪表(147-400VAC,20V@0.25A)的隔离型 DCM 反激式 - 使用 UCC28610 的多输出反激式,主要用于计量应用。可以从使用 147 到 400 伏特交流电的输入生成隔离式 20 伏特输出(0.25 安培)。该设计有多个输出。
-
Solar MPPT Charge Controller Reference Design
This design is a 20A Maximum Power Point Tracking (MPPT) solar charge controller created for solar panel inputs corresponding to 12V and 24V panels. The design is targeted for small and medium power solar charger solutions and is capable of operating with 12V/24V panels and 12V/24V batteries up to 20A output current. Designed with scalability in mind: it can easily be adapted to a 48V system by changing the MOSFETs to 100V rated parts. The user can also increase the current to 40A by using the TO-220 package version of same MOSFETs used currently. The Solar MPPT Charge Controller was created with real world considerations: including reverse battery protection and software programmable alarms and indications provided in hardware but were left non-configured. The design has an operating efficiency of above 97% at full load in a 24V system. For 12V systems the efficiency is above 96% and includes losses in the reverse battery protection MOSFETs.
-
Direct RF-Sampling Radar Receiver for L-: S-: C-: and X-Band Using ADC12DJ3200 Reference Design
The TIDA-01442 reference design utilizes the ADC12DJ3200 evaluation module (EVM) to demonstrate a direct RF-sampling receiver for a radar operating in HF: VHF: UHF: L-: S-: C-: and part of X-band. The wide analog input bandwidth and high sampling rate (6.4 GSPS) of the analog-to-digital converter (ADC) provides multiband coverage with a single or dual ADC. The direct RF-sampling capabilities of the ADC reduces the component count by eliminating several down-conversion stages: thereby reducing overall system complexity.
-
High Power Small Form Factor Synchronous Buck To Output 12V@15A Reference Design
The PMP10852B reference design uses the LM5117: CSD18563 for the high side MOSFET and CSD18532 (x2) for the low side MOSFETs. PMP10852B takes input voltages between 27V to 41V and outputs 180W(12V @15A). The size is very small: total area is 1:200mm2 (30mm x 40mm) solution size. The design is ~95% efficient at full load.
-
150W Dual Channel Synchronous Boost for Gan audio applications
PMP9297 is a dual channel synchronous boost for GaN audio amplifier applications. It converts 35V input to an adjustable 38V to 55V output at 150W per channel. The solution size fits in a 45mm x 34 mm board area. Additional input and output bulk capacitors are included outside of the solution size area. This design uses TLP0202 dual channel digital pot to program the output voltages via SPI bus. Output current monitoring is done using LMP8481-S high-side current sense amplifiers. NTC thermistors allow temperature measurement of the High-side MOSFETs
-
Wide Bandwidth Optical Front-end Reference Design
This reference design implements and measures a complete 120MHz wide bandwidth optical front end comprising a high speed transimpedance amplifier: fully differential amplifier: and high speed 14-bit 160MSPS ADC with JESD204B interface. Hardware and software are provided to evaluate the performance of the system in response to high speed optical pulses generated from the included laser driver and diode for applications including optical time domain reflectrometry (OTDR).
-
PMP8000 高效小尺寸 150W 同步降压参考设计
PMP8000 is a single-phase synchronous buck converter rated for 5V output at 30A from an input voltage of 12V. This design uses the LM27403 synchronous buck controller and CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solu
-
Single Phase Brushless DC (BLDC) with Brushed Motor Driver Reference Design
TIDA-00875 demonstrates how to reconfigure existing brushed motor drivers to control single phase brushless (BLDC) motors. The DRV8801 and DRV8701 are used to control a single phase BLDC motor. The DRV8801 design controls the motor at 100% duty cycle. When the device is powered up: the motor runs. The DRV8701 design controls the motor using a PWM input to allow speed control. The designs operates from 12V up to 24V: with full scale current of 2.8A peak (DRV8801) or 20A peak (DRV8701).
-
PMP7371 用于 iPad 和 iPhone 设备的 12V 直流输入、2.1A USB 充电器
This reference design takes a 12Vdc input (20V max) and generates a 5V/2.1A output for charging smart phone and tablets. The TPS54240 provides a cost effective yet efficient solution for the DC/DC conversion. The TPS2561A provides a precision current limit to protect the device being charged duri
-
PMP40071 直流/直流 POL 12V 输入双路 1.2V/10A 输出参考设计
PMP40071 是一款 POL 模块参考设计,适用于直流输入为 8.3V – 14V 的 DSP 和 FPGA 应用。其超高功率密度有助于电力系统在保持小巧外形的同时处理高功率输送。由于它可通过远程电阻器调整输出电压,因此对各种不同应用具有良好的设计灵活性。此设计还在低温和高温条件下进行了验证。
-
Isolated 53V/400mA Output Flyback Solution Reference Design Featuring the LM3481
PMP10723 is an isolated output flyback solution that accepts an input voltage of 9 VIN to 16 VIN and provides a 53-V/400-mA output. With secondary control: it can achieve great load regulation performance. Also it can fan out to cover other isolated high-voltage applications just by changing the transformer parameters.
-
TIDEP0032 面向工业自动化应用的多协议工业以太网检测(采用 PRU-ICSS)参考设计
Industrial Ethernet for Industrial Automation exist in more than 30 industrial standards. Some of the well-established real-time Ethernet protocols, like EtherCAT, EtherNet/IP, PROFINET, Sercos III and PowerLink require dedicated MAC hardware support in terms of FPGA or ASICs. The Programmable Re
-
24VDC 10A eFuse and Protection Circuit for Programmable Logic Controllers (PLC)
This sub system design shows an IC based implementation of over voltage: over current: reverse current: reverse polarity and miss wire protection which is more accurate: lower power and faster compared to fuses: PTCs and diodes. Programmable Logic Controller (PLC) I/O modules connected to a field power supply benefit from protection on the 24V field input connectors as power supply faults or miss wiring might damage or cause the module to not operate correctly.
-
19 to 30Vin 12V@10A Active Clamp Forward Reference Design
This reference design provides an isolated 12V at 10A from a 19V-30V input with greater than 93% efficiency. This design uses the UCC2897A active clamp controller with CSD18532Q5B synchronous rectifiers for an efficient: yet cost effective solution that can operate from a 24VDC input bus.
-
DC/DC Sync Buck Converter 48Vin to 8-30Vout 12A Reference Design
The TPS40170 controller with a pair 60V FETs from our CSD1835x offerings provide a complete high efficiency solution for non-isolated DC/DC needs off a regulated 48V input voltage. The attached design targeted 30V output at 12A and achieved 98% conversion efficiency. The same design was then adjusted to 8V output at same current and test results for this are also attached. The attached Test Reports include thermal images both with and without forced airflow. For lower current applications or applications with significant airflow; lower cost FETs from the CSD1835x series can be used. For outputs at 12Vouts or less: even at same 12A current; a smaller output choke can be used.
-
48V-60Vdc Input: 12V/150W Active Clamp Forward - Reference Design
This reference design generates a 12V/13A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18532Q5B: implemented as self-driven synchronous rectifiers: allow this design to achieve a max load efficiency over 95%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
-
150W Boost Converter with LM5121 Reference Design
The PMP8673 reference design is a synchronous boost converter optimized for high efficiency while maintaining a small form factor. This reference design has a voltage input range of 34.5-37.5V (35V nominal) and provides an output voltage of 55.5V. The synchronous boost topology enables efficiencies greater than 97% in the 2-3A load range. The switching frequency is set for 400Khz allowing the use of smaller external components and a total board area of less than 60 square centimeters.
-
High-Bandwidth Arbitrary Waveform Generator Reference Design: DC or AC coupled: High-Voltage output
In TIDA-00684 reference design a quad-channel TSW3080 evaluation module (EVM) is developed to shows how to use an active amplifier interface with the DAC38J84 to demonstrate an arbitrary-waveform-generator frontend. The DAC38J84 provides four DAC channels with 16 bits of resolution with a maximum update rate of 2.5 GSPS. The THS3217 provides a wideband differential-to-single-ended output. The THS3095 provides a high dynamic range output of up to 26 VP-P. The LMH5401 provides a very wideband differential output. All of these paths provide a DC-coupled interface with the ability to drive 50 Ω at a high-performance level. The design also includes a reference transformer path for comparison purposes.
-
270W Dual-Phase Boost Converter for Automotive Applications Reference Design
This two-phase boost operates from 6V - 36Vin and supplies 18V at 15A out (inputs higher than 18V pass through to the output). Small surface mount components are realized thanks to a high switching frequency and ripple cancellation on input and output capacitors.
-
RF-Sampling S-Band Radar Transmitter Reference Design
Synthesis of waveforms appropriate for an S-band multifunction phased array radar (MPAR) is demonstrated with an RF sampling architecture utilizing the DAC38RF80: a 9GSPS 16-bit digital-to-analog converter (DAC). The RF sampling transmit architecture simplifies the signal chain: bringing the data converter closer to the antenna: allowing flexibility with high performance.
-
Continuous Wave Phase-aligned Multitone Generator: DC-to-6-GHz RF-Sampling DAC Reference Design
The TIDA-01084 reference design demonstrates the use of RF sampling DAC to generate continuous phase-aligned multitone waveforms. With four 48-bit independent NCOs: the 14-bit: 9GSPS DAC38RF83 can generate four CW tones placed anywhere within the first Nyquist zone or up to 6 GHz in the second.This reference design covers the theory of operations: explanation of the GUI: and directions for programming NCOs to generate the tones without the requirement of an external pattern generator. This design demonstrates an easy-to-use method which greatly simplifies and reduces the bill of materials (BOM) for continuos waveform generation.
-
High Power Small Form Factor Synchronous Buck To Output 12V@15A Reference Design
The PMP10852 reference design uses the LM5117: CSD18563 for the high side MOSFET and CSD18532 (x2) for the low side MOSFETs. PMP10852 takes input voltages between 27V to 41V and outputs 180W(12V @15A). The size is very small: total area is 1:200mm2 (30mm x 40mm) solution size. The design is ~95% efficient at full load.
-
PMP30104 SEPIC 多倍恒流电容充电器(15V 至 400V 输入/420V 输出 @ 80mA)参考设计
SEPIC 转换器用于向负载电容器(最高 15000uF)充电,最高 400V/420V(可选)。输入电压范围为 15V +/-10%,恒定输出充电电流为 80mA。与 Boost + 充电泵相比,多重 SEPIC 拓扑具有多重优点,这主要归功于 SEPIC 乘法器中电流峰值和 RMS 的降低。
-
50-Ohm 2-GHz Oscilloscope Front-end Reference Design
This reference design is part of an analog front-end for 50Ω-input oscilloscope application. System designers can readily use this evaluation platform to process input signals from DC to 2 GHz in both frequency-domain and time-domain applications.
-
TIDA-00343 低功耗穿透玻璃触控参考设计
Human Machine Interface (HMI) is an essential part of process plants since it is one of the major ways through which humans and machines interact. The TIDA-00343 reference design offers an HMI solution for harsh and hazardous area applications. In process plants, operators need to interact
-
Efficient: LDO-Less: Power-Supply Network Reference Design for RF-Sampling ADC
This reference design demonstrates a simplified and efficient network to power an ADC32RFxx. All three power domains of the analog-to-digital converter (ADC) are supplied using a switching regulator to enable the use of a power-supply network without a low-dropout (LDO) linear regulator. This configuration improves the overall power efficiency and reduces part count without any degradation to the ADC specifications.